Part Details for LGY1V562MEKA30 by Nichicon Corporation
Overview of LGY1V562MEKA30 by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LGY1V562MEKA30
LGY1V562MEKA30 CAD Models
LGY1V562MEKA30 Part Data Attributes
|
LGY1V562MEKA30
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGY1V562MEKA30
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 5600uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.32816 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2000 mA | |
Surface Mount | NO | |
Tan Delta | 0.35 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGY1V562MEKA30
This table gives cross-reference parts and alternative options found for LGY1V562MEKA30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGY1V562MEKA30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGU1V562MEKA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 5600uF, | Nichicon Corporation | LGY1V562MEKA30 vs LGU1V562MEKA |
LG035M5600BP442530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 5600uF, | YAGEO Corporation | LGY1V562MEKA30 vs LG035M5600BP442530 |
2562LEM2530LHN5110 | CAP,AL2O3,5.6MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGY1V562MEKA30 vs 2562LEM2530LHN5110 |
LG035M5600BP542530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 5600uF, | YAGEO Corporation | LGY1V562MEKA30 vs LG035M5600BP542530 |
LG035M5600BP5-2530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 5600uF, | YAGEO Corporation | LGY1V562MEKA30 vs LG035M5600BP5-2530 |
PEH534JBC4560M2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | LGY1V562MEKA30 vs PEH534JBC4560M2 |
LG035M5600BP4-2530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 5600uF, | YAGEO Corporation | LGY1V562MEKA30 vs LG035M5600BP4-2530 |
8562LEM2530LHN1110 | CAP,AL2O3,5.6MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGY1V562MEKA30 vs 8562LEM2530LHN1110 |
8562LEM2530LHN0110 | CAP,AL2O3,5.6MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGY1V562MEKA30 vs 8562LEM2530LHN0110 |
1562LEM2530LTN110 | CAP,AL2O3,5.6MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGY1V562MEKA30 vs 1562LEM2530LTN110 |