Part Details for LGY1K182MHLA30 by Nichicon Corporation
Overview of LGY1K182MHLA30 by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LGY1K182MHLA30
LGY1K182MHLA30 CAD Models
LGY1K182MHLA30 Part Data Attributes
|
LGY1K182MHLA30
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGY1K182MHLA30
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 1.138 mA | |
Manufacturer Series | GY | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 1800 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGY1K182MHLA30
This table gives cross-reference parts and alternative options found for LGY1K182MHLA30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGY1K182MHLA30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LG80M1800BP4-3025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LGY1K182MHLA30 vs LG80M1800BP4-3025 |
80MXR1800MOOEMN20X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount | Rubycon Corporation | LGY1K182MHLA30 vs 80MXR1800MOOEMN20X40 |
LV80M1800BPF42040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LGY1K182MHLA30 vs LV80M1800BPF42040 |
NRLRW182M80V25X30LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 1800uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | LGY1K182MHLA30 vs NRLRW182M80V25X30LF |
80PE1800TAA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 1800uF, THROUGH HOLE MOUNT | SUN Electronic Industries Corporation | LGY1K182MHLA30 vs 80PE1800TAA |
EKMH800VSN182MQ30SPBFREE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount | Chemi-Con | LGY1K182MHLA30 vs EKMH800VSN182MQ30SPBFREE |
KMH80VN1800M22D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, CAN | Chemi-Con | LGY1K182MHLA30 vs KMH80VN1800M22D |
80MXR1800M25X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, CAN | Rubycon Corporation | LGY1K182MHLA30 vs 80MXR1800M25X30 |
LV80M1800BP3-2530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LGY1K182MHLA30 vs LV80M1800BP3-2530 |
81D182M080KB2D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount | Chemi-Con | LGY1K182MHLA30 vs 81D182M080KB2D |