Part Details for LGY1K182MEKB25 by Nichicon Corporation
Overview of LGY1K182MEKB25 by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LGY1K182MEKB25
LGY1K182MEKB25 CAD Models
LGY1K182MEKB25 Part Data Attributes
|
LGY1K182MEKB25
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGY1K182MEKB25
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 1800uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Industrial: -40C to +105C | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Candidate List Date | 2024-01-23 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.13842 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 1800 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGY1K182MEKB25
This table gives cross-reference parts and alternative options found for LGY1K182MEKB25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGY1K182MEKB25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMH800VSN182MR25T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LGY1K182MEKB25 vs EKMH800VSN182MR25T |
LGU1K182MEKB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 1800uF, | Nichicon Corporation | LGY1K182MEKB25 vs LGU1K182MEKB |
B41252C0188M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGY1K182MEKB25 vs B41252C0188M002 |
B41252C0188M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 1800uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGY1K182MEKB25 vs B41252C0188M062 |
B41252C0188M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 1800uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGY1K182MEKB25 vs B41252C0188M002 |
LG080M1800BP343025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 1800uF, | YAGEO Corporation | LGY1K182MEKB25 vs LG080M1800BP343025 |
B41252C0188M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGY1K182MEKB25 vs B41252C0188M067 |
B41252C0188M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGY1K182MEKB25 vs B41252C0188M007 |
EKMH800VNN182MR25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 1800uF, | Chemi-Con | LGY1K182MEKB25 vs EKMH800VNN182MR25S |
HK1K188M30025HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | LGY1K182MEKB25 vs HK1K188M30025HA |