Part Details for LGY1E223MEUC35 by Nichicon Corporation
Overview of LGY1E223MEUC35 by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LGY1E223MEUC35
LGY1E223MEUC35 CAD Models
LGY1E223MEUC35 Part Data Attributes
|
LGY1E223MEUC35
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGY1E223MEUC35
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 2.22486 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 3500 mA | |
Surface Mount | NO | |
Tan Delta | 0.4 | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGY1E223MEUC35
This table gives cross-reference parts and alternative options found for LGY1E223MEUC35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGY1E223MEUC35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1223LDM3535LHN4110 | CAP,AL2O3,22MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGY1E223MEUC35 vs 1223LDM3535LHN4110 |
LG025M22K0BP5-3535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22000uF, | YAGEO Corporation | LGY1E223MEUC35 vs LG025M22K0BP5-3535 |
B41252B5229M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 22000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGY1E223MEUC35 vs B41252B5229M007 |
ECOS1EA223EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | LGY1E223MEUC35 vs ECOS1EA223EA |
229LMU025M2EE | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22000uF, | Cornell Dubilier Electronics Inc | LGY1E223MEUC35 vs 229LMU025M2EE |
ALF40C223DC025 | Aluminum Electrolytic Capacitor, Aluminum (wet), | KEMET Corporation | LGY1E223MEUC35 vs ALF40C223DC025 |
8223LDM3535LHN4110 | CAP,AL2O3,22MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGY1E223MEUC35 vs 8223LDM3535LHN4110 |
LGU1E223MEUC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22000uF, | Nichicon Corporation | LGY1E223MEUC35 vs LGU1E223MEUC |
LGY1E223MELC35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | LGY1E223MEUC35 vs LGY1E223MELC35 |
1223LDM3535LHN2110 | CAP,AL2O3,22MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGY1E223MEUC35 vs 1223LDM3535LHN2110 |