Datasheets
LGY1E123MHLB30 by: Nichicon Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount

Part Details for LGY1E123MHLB30 by Nichicon Corporation

Overview of LGY1E123MHLB30 by Nichicon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for LGY1E123MHLB30

LGY1E123MHLB30 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LGY1E123MHLB30 Part Data Attributes

LGY1E123MHLB30 Nichicon Corporation
Buy Now Datasheet
Compare Parts:
LGY1E123MHLB30 Nichicon Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer NICHICON CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00
Capacitance 12000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
JESD-609 Code e0
Leakage Current 1.643 mA
Manufacturer Series GY
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 25 V
Ripple Current 2600 mA
Surface Mount NO
Tan Delta 0.4
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape SNAP-IN

Alternate Parts for LGY1E123MHLB30

This table gives cross-reference parts and alternative options found for LGY1E123MHLB30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGY1E123MHLB30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LXG25VN123M35X30T2H Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, RADIAL LEADED, CAN Chemi-Con LGY1E123MHLB30 vs LXG25VN123M35X30T2H
LG25M12K0BP443525 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation LGY1E123MHLB30 vs LG25M12K0BP443525
KMH25VSSN12000M30B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, CAN Chemi-Con LGY1E123MHLB30 vs KMH25VSSN12000M30B
LG25M12K0BPF43030 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation LGY1E123MHLB30 vs LG25M12K0BPF43030
LGT025M12K0BPF-3525 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation LGY1E123MHLB30 vs LGT025M12K0BPF-3525
EETHC1E123CJ CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 12000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Panasonic Electronic Components LGY1E123MHLB30 vs EETHC1E123CJ
LTH-25V123MS43#B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, TAIYO YUDEN LGY1E123MHLB30 vs LTH-25V123MS43#B
LXG25VS12000M35B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, CAN Chemi-Con LGY1E123MHLB30 vs LXG25VS12000M35B
LTZ-25V123MS33#B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, TAIYO YUDEN LGY1E123MHLB30 vs LTZ-25V123MS33#B
LGY1E123MHLA40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount Nichicon Corporation LGY1E123MHLB30 vs LGY1E123MHLA40

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LGY1E123MHLB30 by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LGY1E123MHLB30 by Nichicon Corporation

  • Please alert me when LGY1E123MHLB30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LGY1E123MHLB30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LGY1E123MHLB30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LGY1E123MHLB30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LGY1E123MHLB30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LGY1E123MHLB30 by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: