Part Details for LGY1E123MELZ45 by Nichicon Corporation
Overview of LGY1E123MELZ45 by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGY1E123MELZ45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R4947
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGY1E123MELZ45 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8400 / $2.4600 | Buy Now |
DISTI #
493-8612-ND
|
DigiKey | CAP ALUM 12000UF 20% 25V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
38 In Stock |
|
$1.7767 / $4.3200 | Buy Now |
DISTI #
647-LGY1E123MELZ45
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 25volts 12000uF 105c 22x45x10L/S RoHS: Compliant | 0 |
|
$1.8100 / $4.3200 | Order Now |
DISTI #
LGY1E123MELZ45
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 12000 uF, 25 V, � 20%, Snap-In (Alt: LGY1E123MELZ45) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGY1E123MELZ45
LGY1E123MELZ45 CAD Models
LGY1E123MELZ45 Part Data Attributes
|
LGY1E123MELZ45
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGY1E123MELZ45
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.64 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2600 mA | |
Surface Mount | NO | |
Tan Delta | 0.40 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGY1E123MELZ45
This table gives cross-reference parts and alternative options found for LGY1E123MELZ45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGY1E123MELZ45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LG025M12K0BPF42245 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 12000uF, | YAGEO Corporation | LGY1E123MELZ45 vs LG025M12K0BPF42245 |
LG025M12K0BP3-2245 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 12000uF, | YAGEO Corporation | LGY1E123MELZ45 vs LG025M12K0BP3-2245 |
EKMH250VSN123MP45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LGY1E123MELZ45 vs EKMH250VSN123MP45S |
381LX123M025H452AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 12000uF, | Cornell Dubilier Electronics Inc | LGY1E123MELZ45 vs 381LX123M025H452AD |
MALIEYH07LC512E02K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LGY1E123MELZ45 vs MALIEYH07LC512E02K |
MALIEYH07LC512E42K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 12000 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay Roederstein | LGY1E123MELZ45 vs MALIEYH07LC512E42K |
LGY1E123MEKZ45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 12000uF, | Nichicon Corporation | LGY1E123MELZ45 vs LGY1E123MEKZ45 |
ECEC1EA123BA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 12000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | LGY1E123MELZ45 vs ECEC1EA123BA |
B41252A5129M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 12000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGY1E123MELZ45 vs B41252A5129M002 |
LGU1E123MERZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 12000uF, | Nichicon Corporation | LGY1E123MELZ45 vs LGU1E123MERZHA |