-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R4943
|
Newark | Aluminum Electrolytic Capacitor, 10000Uf, 25V, 20%, Can, Capacitance:10000µf, Voltage(Dc):25V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Esr:- Rohs Compliant: Yes |Nichicon LGY1E103MELB30 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 / $2.4000 | Buy Now |
DISTI #
493-8611-ND
|
DigiKey | CAP ALUM 10000UF 20% 25V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
76 In Stock |
|
$1.7345 / $4.2200 | Buy Now |
DISTI #
647-LGY1E103MELB30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 25volts 10000uF 105c 30x30x10L/S RoHS: Compliant | 1 |
|
$1.7400 / $4.2200 | Buy Now |
|
Future Electronics | 10000 F 25 V Aluminum Electrolytic Capacitors Radial, 5000 Hrs 105c RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Lead time: 31 Weeks Container: Tray | 0Tray |
|
$1.7500 / $1.9000 | Buy Now |
DISTI #
LGY1E103MELB30
|
TTI | Aluminum Electrolytic Capacitors - Snap In 25volts 10000uF 105c 30x30x10L/S RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$1.6900 / $2.2500 | Buy Now |
DISTI #
LGY1E103MELB30
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10000 uF, 25 V, � 20%, Snap-In (Alt: LGY1E103MELB30) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LGY1E103MELB30
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGY1E103MELB30
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.5 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2300 mA | |
Surface Mount | NO | |
Tan Delta | 0.40 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for LGY1E103MELB30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGY1E103MELB30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2103LDM3030LHN5110 | CAP,AL2O3,10MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGY1E103MELB30 vs 2103LDM3030LHN5110 |
2103LDM3030LTN110 | CAP,AL2O3,10MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGY1E103MELB30 vs 2103LDM3030LTN110 |
ECOS1EA103DA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | LGY1E103MELB30 vs ECOS1EA103DA |
LG025M10K0BP543030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10000uF, | YAGEO Corporation | LGY1E103MELB30 vs LG025M10K0BP543030 |
381LX103M025K022AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, | Cornell Dubilier Electronics Inc | LGY1E103MELB30 vs 381LX103M025K022AD |
2103LDM3030LHN4110 | CAP,AL2O3,10MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGY1E103MELB30 vs 2103LDM3030LHN4110 |
2103LDM3030LSN4110 | CAP,AL2O3,10MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGY1E103MELB30 vs 2103LDM3030LSN4110 |
2103LDM3030LHN9110 | CAP,AL2O3,10MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGY1E103MELB30 vs 2103LDM3030LHN9110 |
1103LDM3030LHN0110 | CAP,AL2O3,10MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGY1E103MELB30 vs 1103LDM3030LHN0110 |
8103LDM3030LSN1110 | CAP,AL2O3,10MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGY1E103MELB30 vs 8103LDM3030LSN1110 |