Part Details for LGY1C333MEUB45 by Nichicon Corporation
Overview of LGY1C333MEUB45 by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LGY1C333MEUB45
LGY1C333MEUB45 CAD Models
LGY1C333MEUB45 Part Data Attributes
|
LGY1C333MEUB45
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGY1C333MEUB45
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 33000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 2.17991 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 4000 mA | |
Surface Mount | NO | |
Tan Delta | 0.5 | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGY1C333MEUB45
This table gives cross-reference parts and alternative options found for LGY1C333MEUB45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGY1C333MEUB45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LG016M33K0BPF43045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33000uF, | YAGEO Corporation | LGY1C333MEUB45 vs LG016M33K0BPF43045 |
2333LCM3045LHN4110 | CAP,AL2O3,33MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGY1C333MEUB45 vs 2333LCM3045LHN4110 |
B41252A4339M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGY1C333MEUB45 vs B41252A4339M062 |
8333LCM3045LHN0110 | CAP,AL2O3,33MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGY1C333MEUB45 vs 8333LCM3045LHN0110 |
8333LCM3045LHN9110 | CAP,AL2O3,33MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGY1C333MEUB45 vs 8333LCM3045LHN9110 |
LG016M33K0BP5-3045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33000uF, | YAGEO Corporation | LGY1C333MEUB45 vs LG016M33K0BP5-3045 |
8333LCM3045LHN1110 | CAP,AL2O3,33MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGY1C333MEUB45 vs 8333LCM3045LHN1110 |
2333LCM3045LHN2110 | CAP,AL2O3,33MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGY1C333MEUB45 vs 2333LCM3045LHN2110 |
B41252A4339M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 33000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGY1C333MEUB45 vs B41252A4339M060 |
NRLMW333M16V30X45F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | LGY1C333MEUB45 vs NRLMW333M16V30X45F |