Part Details for LGY1C223MERAHA by Nichicon Corporation
Overview of LGY1C223MERAHA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LGY1C223MERAHA
LGY1C223MERAHA CAD Models
LGY1C223MERAHA Part Data Attributes
|
LGY1C223MERAHA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGY1C223MERAHA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.77989 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 3300 mA | |
Surface Mount | NO | |
Tan Delta | 0.5 | |
Terminal Pitch | 8.5 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGY1C223MERAHA
This table gives cross-reference parts and alternative options found for LGY1C223MERAHA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGY1C223MERAHA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8223LCM2545LTN10 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22000uF | LGY1C223MERAHA vs 8223LCM2545LTN10 |
ELG229M016AR5AA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, ROHS COMPLIANT | LGY1C223MERAHA vs ELG229M016AR5AA |
8223LCM2545LHN5110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22MF,16VDC,20% -TOL,20% +TOL | LGY1C223MERAHA vs 8223LCM2545LHN5110 |
TYSH1C229J45ML | TE Connectivity | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22000uF | LGY1C223MERAHA vs TYSH1C229J45ML |
LG016M22K0BP3-2545 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22000uF, | LGY1C223MERAHA vs LG016M22K0BP3-2545 |
2223LCM2545LHN5110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22MF,16VDC,20% -TOL,20% +TOL | LGY1C223MERAHA vs 2223LCM2545LHN5110 |
LV016M22K0BPF-2545 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22000uF, | LGY1C223MERAHA vs LV016M22K0BPF-2545 |
LGU1C223MERAHA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22000uF, | LGY1C223MERAHA vs LGU1C223MERAHA |
SLG229M016S1A5R45K | Teapo Electronic Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22000uF, | LGY1C223MERAHA vs SLG229M016S1A5R45K |
8223LCM2545LH050 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22000uF | LGY1C223MERAHA vs 8223LCM2545LH050 |