Part Details for LGX2W471MEUC45 by Nichicon Corporation
Overview of LGX2W471MEUC45 by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LGX2W471MEUC45
LGX2W471MEUC45 CAD Models
LGX2W471MEUC45 Part Data Attributes
|
LGX2W471MEUC45
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGX2W471MEUC45
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 45 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1830 mA |
Alternate Parts for LGX2W471MEUC45
This table gives cross-reference parts and alternative options found for LGX2W471MEUC45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGX2W471MEUC45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43543B5477M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGX2W471MEUC45 vs B43543B5477M000 |
ELXS451VSN471MA45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LGX2W471MEUC45 vs ELXS451VSN471MA45S |
B43543B5477M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 470uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGX2W471MEUC45 vs B43543B5477M062 |
B43544B5477M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGX2W471MEUC45 vs B43544B5477M080 |
381LQ471M450A452A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | LGX2W471MEUC45 vs 381LQ471M450A452A |
LGX2W471MELC45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | LGX2W471MEUC45 vs LGX2W471MELC45 |
LG450M0470BP543545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | LGX2W471MEUC45 vs LG450M0470BP543545 |
ELXS451VND471MA45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | LGX2W471MEUC45 vs ELXS451VND471MA45S |
B43543B5477M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGX2W471MEUC45 vs B43543B5477M080 |
LGW2W471MEKC45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | LGX2W471MEUC45 vs LGW2W471MEKC45 |