Part Details for LGX2W271MEKC30 by Nichicon Corporation
Overview of LGX2W271MEKC30 by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LGX2W271MEKC30
LGX2W271MEKC30 CAD Models
LGX2W271MEKC30 Part Data Attributes
|
LGX2W271MEKC30
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGX2W271MEKC30
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 270uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1240 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for LGX2W271MEKC30
This table gives cross-reference parts and alternative options found for LGX2W271MEKC30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGX2W271MEKC30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43544C5277M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, | TDK Corporation | LGX2W271MEKC30 vs B43544C5277M062 |
MAL209427271E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LGX2W271MEKC30 vs MAL209427271E3 |
B43544C5277M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGX2W271MEKC30 vs B43544C5277M067 |
LAS2W271MELC30 | Aluminum Electrolytic Capacitor, | Nichicon Corporation | LGX2W271MEKC30 vs LAS2W271MELC30 |
ECHA451VND271MA30M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 270uF, | Chemi-Con | LGX2W271MEKC30 vs ECHA451VND271MA30M |
B43544C5277M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, | TDK Corporation | LGX2W271MEKC30 vs B43544C5277M007 |
LGW2W271MEKC30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | LGX2W271MEKC30 vs LGW2W271MEKC30 |
B43544C5277M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, | TDK Corporation | LGX2W271MEKC30 vs B43544C5277M002 |
LGW2W271MEUC30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | LGX2W271MEKC30 vs LGW2W271MEUC30 |
B43543C5277M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 270uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGX2W271MEKC30 vs B43543C5277M087 |