LGX2W271MEKC30
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 270uF,

Overview of LGX2W271MEKC30 by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for LGX2W271MEKC30 by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LGX2W271MEKC30 by Nichicon Corporation

LGX2W271MEKC30
Nichicon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
270 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
Dielectric Material
ALUMINUM (WET)
Length
30 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Style
Snap-in
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
450 V
Ripple Current
1240 mA
Terminal Pitch
10 mm
Want to compare parts?
  1. LGX2W271MEKC30
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 270uF,
    VS

Alternate Parts for LGX2W271MEKC30

This table gives cross-reference parts and alternative options found for LGX2W271MEKC30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGX2W271MEKC30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ECHA451VRD271MA30M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 270uF, Chemi-Con LGX2W271MEKC30 vs ECHA451VRD271MA30M
ELXS451VRD271MA30S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 270uF, Chemi-Con LGX2W271MEKC30 vs ELXS451VRD271MA30S
LQS2W271MEKC30 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 270uF, Nichicon Corporation LGX2W271MEKC30 vs LQS2W271MEKC30
ELXS451LIN271MA30S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, Chemi-Con LGX2W271MEKC30 vs ELXS451LIN271MA30S
450VXS270MEFCSN35X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT Rubycon Corporation LGX2W271MEKC30 vs 450VXS270MEFCSN35X30
EKMS451VNN271MA30S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 270uF, Chemi-Con LGX2W271MEKC30 vs EKMS451VNN271MA30S
B43543C5277M007 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT TDK Corporation LGX2W271MEKC30 vs B43543C5277M007
MAL209427271E3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT Vishay Intertechnologies LGX2W271MEKC30 vs MAL209427271E3
LAR2W271MEKC30 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 270uF, Nichicon Corporation LGX2W271MEKC30 vs LAR2W271MEKC30
B43508C5277M080 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 270uF, THROUGH HOLE MOUNT, ROHS COMPLIANT TDK Epcos LGX2W271MEKC30 vs B43508C5277M080

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LGX2W271MEKC30 by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LGX2W271MEKC30 by Nichicon Corporation

  • Please alert me when LGX2W271MEKC30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LGX2W271MEKC30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LGX2W271MEKC30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LGX2W271MEKC30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LGX2W271MEKC30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LGX2W271MEKC30 by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: