LGX2W181MERZHA
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 180uF,

Overview of LGX2W181MERZHA by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for LGX2W181MERZHA by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LGX2W181MERZHA by Nichicon Corporation

LGX2W181MERZHA
Nichicon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
180 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
22 mm
Dielectric Material
ALUMINUM (WET)
Length
45 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Style
Snap-in
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
450 V
Ripple Current
900 mA
Terminal Pitch
8.5 mm
Want to compare parts?
  1. LGX2W181MERZHA
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 180uF,
    VS

Alternate Parts for LGX2W181MERZHA

This table gives cross-reference parts and alternative options found for LGX2W181MERZHA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGX2W181MERZHA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LG450M0180BP442245 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 180uF, YAGEO Corporation LGX2W181MERZHA vs LG450M0180BP442245
B43508A5187M080 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 180uF, THROUGH HOLE MOUNT, ROHS COMPLIANT TDK Epcos LGX2W181MERZHA vs B43508A5187M080
LG450M0180BP542245 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 180uF, YAGEO Corporation LGX2W181MERZHA vs LG450M0180BP542245
450HXG180MEFCSN22X45 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN, ROHS COMPLIANT Rubycon Corporation LGX2W181MERZHA vs 450HXG180MEFCSN22X45
B43508A5187M062 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 180uF, THROUGH HOLE MOUNT, ROHS COMPLIANT TDK Epcos LGX2W181MERZHA vs B43508A5187M062
LGW2W181MERZGA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 180uF, Nichicon Corporation LGX2W181MERZHA vs LGW2W181MERZGA
381LQ181M450H452A+D CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Cornell Dubilier Electronics Inc LGX2W181MERZHA vs 381LQ181M450H452A+D
LGN2W181MERZGA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 180uF, Nichicon Corporation LGX2W181MERZHA vs LGN2W181MERZGA
LAR2W181MERZGA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 180uF, Nichicon Corporation LGX2W181MERZHA vs LAR2W181MERZGA
EKMQ451LCN181MP45S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 180uF, Chemi-Con LGX2W181MERZHA vs EKMQ451LCN181MP45S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LGX2W181MERZHA by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LGX2W181MERZHA by Nichicon Corporation

Select Manufacturer
Which Manufacturer of LGX2W181MERZHA would you like to use for your alert(s)?
  • Please alert me when LGX2W181MERZHA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LGX2W181MERZHA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LGX2W181MERZHA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LGX2W181MERZHA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LGX2W181MERZHA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LGX2W181MERZHA by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: