Datasheets
LGX2W181MERZHA by: Nichicon Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 180uF,

Part Details for LGX2W181MERZHA by Nichicon Corporation

Overview of LGX2W181MERZHA by Nichicon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Part Details for LGX2W181MERZHA

LGX2W181MERZHA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LGX2W181MERZHA Part Data Attributes

LGX2W181MERZHA Nichicon Corporation
Buy Now Datasheet
Compare Parts:
LGX2W181MERZHA Nichicon Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 180uF,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NICHICON CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.40
Capacitance 180 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm
Dielectric Material ALUMINUM (WET)
Length 45 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -25 °C
Package Style Snap-in
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 450 V
Ripple Current 900 mA
Terminal Pitch 8.5 mm

Alternate Parts for LGX2W181MERZHA

This table gives cross-reference parts and alternative options found for LGX2W181MERZHA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGX2W181MERZHA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LGW2W181MELZ45 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT Nichicon Corporation LGX2W181MERZHA vs LGW2W181MELZ45
LQS2W181MELZ45 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation LGX2W181MERZHA vs LQS2W181MELZ45
381LQ181M450H452+D CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Cornell Dubilier Electronics Inc LGX2W181MERZHA vs 381LQ181M450H452+D
EETEE2W181HJ CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components LGX2W181MERZHA vs EETEE2W181HJ
LAR2W181MEKZ45 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 180uF, Nichicon Corporation LGX2W181MERZHA vs LAR2W181MEKZ45
ELXS451VSN181MP45S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT Chemi-Con LGX2W181MERZHA vs ELXS451VSN181MP45S
LGW2W181MERZGA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 180uF, Nichicon Corporation LGX2W181MERZHA vs LGW2W181MERZGA
LGX2W181MELZ45 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation LGX2W181MERZHA vs LGX2W181MELZ45
LQS2W181MEKZ45 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 180uF, Nichicon Corporation LGX2W181MERZHA vs LQS2W181MEKZ45
LG450M0180BP5-2245 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 180uF, YAGEO Corporation LGX2W181MERZHA vs LG450M0180BP5-2245

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LGX2W181MERZHA by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LGX2W181MERZHA by Nichicon Corporation

  • Please alert me when LGX2W181MERZHA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LGX2W181MERZHA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LGX2W181MERZHA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LGX2W181MERZHA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LGX2W181MERZHA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LGX2W181MERZHA by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: