Part Details for LGX2W151MELB25 by Nichicon Corporation
Overview of LGX2W151MELB25 by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGX2W151MELB25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R4899
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGX2W151MELB25 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0800 / $4.1200 | Buy Now |
DISTI #
493-7844-ND
|
DigiKey | CAP ALUM 150UF 20% 450V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
163 In Stock |
|
$2.9766 / $5.8400 | Buy Now |
DISTI #
647-LGX2W151MELB25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450volts 150uF 105c 30x25x10L/S RoHS: Compliant | 159 |
|
$2.9700 / $5.8300 | Buy Now |
|
Future Electronics | GX Series 450 V 150 uF 30 x 25 mm Snap-In Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$3.6800 / $4.2600 | Buy Now |
DISTI #
LGX2W151MELB25
|
TME | Capacitor: electrolytic, SNAP-IN, 150uF, 450VDC, Ø30x25mm, ±20% Min Qty: 200 | 0 |
|
$3.8200 | RFQ |
Part Details for LGX2W151MELB25
LGX2W151MELB25 CAD Models
LGX2W151MELB25 Part Data Attributes
|
LGX2W151MELB25
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGX2W151MELB25
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.77 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 930 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGX2W151MELB25
This table gives cross-reference parts and alternative options found for LGX2W151MELB25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGX2W151MELB25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQS2W151MELB25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | LGX2W151MELB25 vs LQS2W151MELB25 |
LGX2W151MEUB25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | LGX2W151MELB25 vs LGX2W151MEUB25 |
LGW2W151MELB25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | LGX2W151MELB25 vs LGW2W151MELB25 |
B43544B5157M082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, | TDK Corporation | LGX2W151MELB25 vs B43544B5157M082 |
LAS2W151MELB25ZB | Aluminum Electrolytic Capacitor, | Nichicon Corporation | LGX2W151MELB25 vs LAS2W151MELB25ZB |
EKMQ451VSN151MR25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LGX2W151MELB25 vs EKMQ451VSN151MR25S |
450VXG150MEFCSN30X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, CAN | Rubycon Corporation | LGX2W151MELB25 vs 450VXG150MEFCSN30X25 |
B43544B5157M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGX2W151MELB25 vs B43544B5157M007 |
B43543B5157M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 150uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGX2W151MELB25 vs B43543B5157M000 |
EETHC2W151KJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 150uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LGX2W151MELB25 vs EETHC2W151KJ |