Part Details for LGX2W101MEKA25 by Nichicon Corporation
Overview of LGX2W101MEKA25 by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LGX2W101MEKA25
LGX2W101MEKA25 CAD Models
LGX2W101MEKA25 Part Data Attributes
|
LGX2W101MEKA25
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGX2W101MEKA25
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 100uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 700 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for LGX2W101MEKA25
This table gives cross-reference parts and alternative options found for LGX2W101MEKA25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGX2W101MEKA25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAR2W101MEKA25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | LGX2W101MEKA25 vs LAR2W101MEKA25 |
LAR2W101MELA25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | LGX2W101MEKA25 vs LAR2W101MELA25 |
B43508B5107M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 100uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGX2W101MEKA25 vs B43508B5107M080 |
450MXG100MSN25X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGX2W101MEKA25 vs 450MXG100MSN25X25 |
LQS2W101MERA25HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | LGX2W101MEKA25 vs LQS2W101MERA25HA |
B43544A5107M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, | TDK Corporation | LGX2W101MEKA25 vs B43544A5107M067 |
EHP101M2WBB | Aluminum Electrolytic Capacitor, Aluminum (wet), | Hitano Enterprise Corp | LGX2W101MEKA25 vs EHP101M2WBB |
LGN2W101MEKA25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | LGX2W101MEKA25 vs LGN2W101MEKA25 |
B43544A5107M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, | TDK Corporation | LGX2W101MEKA25 vs B43544A5107M002 |
NRLPW101M450V25X25SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | LGX2W101MEKA25 vs NRLPW101M450V25X25SF |