There are no models available for this part yet.
Overview of LGX2G271MELC25 by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for LGX2G271MELC25 by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58R4883
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGX2G271MELC25 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9000 / $4.4100 | Buy Now | |
DISTI #
493-7902-ND
|
DigiKey | CAP ALUM 270UF 20% 400V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
178 In Stock |
|
$3.7562 / $6.7600 | Buy Now | |
DISTI #
647-LGX2G271MELC25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400volts 270uF 105c 35x25x10L/S RoHS: Compliant | 0 |
|
$3.8300 / $6.7600 | Order Now | |
DISTI #
LGX2G271MELC25
|
TME | Capacitor: electrolytic, SNAP-IN, 270uF, 400VDC, Ø35x25mm, ±20% Min Qty: 50 | 0 |
|
$5.0800 / $5.6800 | RFQ |
CAD Models for LGX2G271MELC25 by Nichicon Corporation
Part Data Attributes for LGX2G271MELC25 by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Capacitance
|
270 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
35 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.98 mA
|
Length
|
25 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
400 V
|
Ripple Current
|
1220 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for LGX2G271MELC25
This table gives cross-reference parts and alternative options found for LGX2G271MELC25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGX2G271MELC25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
277LMH400MZEC | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | LGX2G271MELC25 vs 277LMH400MZEC |
LAR2G271MEUC25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | LGX2G271MELC25 vs LAR2G271MEUC25 |
LGX2G271MEUC25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | LGX2G271MELC25 vs LGX2G271MEUC25 |
EKMV401VRD271MA25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 270uF, | Chemi-Con | LGX2G271MELC25 vs EKMV401VRD271MA25S |
EKMQ401VRD271MA25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 270uF, | Chemi-Con | LGX2G271MELC25 vs EKMQ401VRD271MA25S |
MAL209426271E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LGX2G271MELC25 vs MAL209426271E3 |
MAL209426271E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400 V, 270 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | LGX2G271MELC25 vs MAL209426271E3 |
EKMQ401VND271MA25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 270uF, | Chemi-Con | LGX2G271MELC25 vs EKMQ401VND271MA25S |
400SXG270MSN35X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 270uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | LGX2G271MELC25 vs 400SXG270MSN35X25 |
EKMV401VSN271MA25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LGX2G271MELC25 vs EKMV401VSN271MA25S |