LGW2E681MELB30
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT

Overview of LGW2E681MELB30 by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for LGW2E681MELB30 by Nichicon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 58R4778
Newark Snap In & Terminal/ Bulk |Nichicon LGW2E681MELB30 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $3.7500
  • 500 $3.4200
  • 1,000 $3.0200
  • 2,500 $2.8100
$2.8100 / $3.7500 Buy Now
DISTI # 493-3223-ND
DigiKey CAP ALUM 680UF 20% 250V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk 381
In Stock
  • 1 $6.6000
  • 10 $4.5230
  • 50 $3.6816
  • 200 $3.2009
  • 600 $2.9299
  • 1,000 $2.8289
  • 2,600 $2.6737
$2.6737 / $6.6000 Buy Now
DISTI # 647-LGW2E681MELB30
Mouser Electronics Aluminum Electrolytic Capacitors - Snap In 250volts 680uF Snap-In RoHS: Compliant 167
  • 1 $6.0300
  • 10 $4.3900
  • 50 $3.7200
  • 100 $3.4600
  • 200 $2.9900
  • 1,000 $2.7000
$2.7000 / $6.0300 Buy Now
DISTI # 72038299
RS Aluminum Electrolytic Capacitor- Snap In, 250volts, 680uF, High Ripple Current | Nichicon LGW2E681MELB30 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk 0
  • 200 $4.3300
$4.3300 RFQ
Future Electronics CAP ALUM 680UF 20% 250V SNAP RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 31 Weeks Container: Bulk 0
Bulk
  • 200 $3.0600
  • 400 $3.0100
  • 600 $2.9800
  • 800 $2.9400
$2.9400 / $3.0600 Buy Now
DISTI # LGW2E681MELB30
TTI Aluminum Electrolytic Capacitors - Snap In 250volts 680uF Snap-In RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 25 Container: Bulk Americas - 0
  • 200 $2.9600
  • 600 $2.9000
  • 1,000 $2.6700
$2.6700 / $2.9600 Buy Now
DISTI # LGW2E681MELB30
TME Capacitor: electrolytic, SNAP-IN, 680uF, 250VDC, Ø30x30mm, ±20% Min Qty: 50 0
  • 50 $3.9900
  • 200 $3.5300
$3.5300 / $3.9900 RFQ
DISTI # LGW2E681MELB30
Avnet Abacus CAP-LGW-250V-680F-Tol20%(M)-Tmin(-40CtoTmax105C)-End.3000hrs-RippleLife-2550mArms-120Hz/105C-Diameter30mmLength30mmPitch10mm (Alt: LGW2E681MELB30) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for LGW2E681MELB30 by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LGW2E681MELB30 by Nichicon Corporation

LGW2E681MELB30
Nichicon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00
Samacsys Manufacturer
Nichicon
Capacitance
680 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
1.23 mA
Length
30 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
250 V
Ripple Current
2550 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. LGW2E681MELB30
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT
    VS

Alternate Parts for LGW2E681MELB30

This table gives cross-reference parts and alternative options found for LGW2E681MELB30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGW2E681MELB30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B43543F2687M002 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT TDK Corporation LGW2E681MELB30 vs B43543F2687M002
B43543F2687M002 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 680uF, THROUGH HOLE MOUNT, ROHS COMPLIANT TDK Epcos LGW2E681MELB30 vs B43543F2687M002
B43644G2687M062 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID TDK Epcos LGW2E681MELB30 vs B43644G2687M062
B43544F2687M007 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID TDK Epcos LGW2E681MELB30 vs B43544F2687M007
B43640G2687M087 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID TDK Epcos LGW2E681MELB30 vs B43640G2687M087
B43644G2687M002 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID TDK Epcos LGW2E681MELB30 vs B43644G2687M002
B43644G2687M082 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID TDK Epcos LGW2E681MELB30 vs B43644G2687M082
LGG2E681MEUB30 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 680uF, Nichicon Corporation LGW2E681MELB30 vs LGG2E681MEUB30
B43644G2687M082 Aluminum Electrolytic Capacitor, Aluminum (wet), TDK Corporation LGW2E681MELB30 vs B43644G2687M082
B43543F2687M000 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT TDK Corporation LGW2E681MELB30 vs B43543F2687M000

Related Parts for LGW2E681MELB30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LGW2E681MELB30 by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LGW2E681MELB30 by Nichicon Corporation

Select Manufacturer
Which Manufacturer of LGW2E681MELB30 would you like to use for your alert(s)?
  • Please alert me when LGW2E681MELB30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LGW2E681MELB30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LGW2E681MELB30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LGW2E681MELB30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LGW2E681MELB30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LGW2E681MELB30 by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: