LGW2E331MELA25
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT

Overview of LGW2E331MELA25 by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for LGW2E331MELA25 by Nichicon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 58R4769
Newark Snap In & Terminal/ Bulk |Nichicon LGW2E331MELA25 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $2.5200
  • 500 $2.2900
  • 1,000 $2.0200
  • 2,500 $1.8800
$1.8800 / $2.5200 Buy Now
DISTI # 493-3221-ND
DigiKey CAP ALUM 330UF 20% 250V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk 1358
In Stock
  • 1 $4.4200
  • 10 $3.3960
  • 50 $3.0674
  • 250 $2.2828
  • 500 $2.0688
  • 1,000 $1.9261
  • 2,500 $1.8547
  • 5,000 $1.8191
$1.8191 / $4.4200 Buy Now
DISTI # 647-LGW2E331MELA25
Mouser Electronics Aluminum Electrolytic Capacitors - Snap In 250volts 330uF Snap-In RoHS: Compliant 268
  • 1 $4.4200
  • 10 $3.3900
  • 50 $3.0700
  • 100 $2.2900
  • 500 $2.0600
  • 1,000 $1.9200
  • 2,000 $1.8500
$1.8500 / $4.4200 Buy Now
DISTI # LGW2E331MELA25
TTI Aluminum Electrolytic Capacitors - Snap In 250volts 330uF Snap-In RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk Americas - 0
  • 250 $2.2700
  • 500 $2.0400
  • 1,000 $1.9000
  • 2,000 $1.8300
  • 5,000 $1.7900
$1.7900 / $2.2700 Buy Now
DISTI # LGW2E331MELA25
TME Capacitor: electrolytic, SNAP-IN, 330uF, 250VDC, Ø25x25mm, ±20% Min Qty: 50 0
  • 50 $2.7100
  • 250 $2.4000
$2.4000 / $2.7100 RFQ

CAD Models for LGW2E331MELA25 by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LGW2E331MELA25 by Nichicon Corporation

LGW2E331MELA25
Nichicon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00
Samacsys Manufacturer
Nichicon
Capacitance
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
25 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.86 mA
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
250 V
Ripple Current
1800 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. LGW2E331MELA25
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT
    VS

Alternate Parts for LGW2E331MELA25

This table gives cross-reference parts and alternative options found for LGW2E331MELA25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGW2E331MELA25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRLPW331M250V25X25LF CAP,AL2O3,330UF,250VDC,20% -TOL,20% +TOL NIC Components Corp LGW2E331MELA25 vs NRLPW331M250V25X25LF
B43543E2337M060 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 330uF, THROUGH HOLE MOUNT, ROHS COMPLIANT TDK Epcos LGW2E331MELA25 vs B43543E2337M060
B43644F2337M060 Aluminum Electrolytic Capacitor, Aluminum (wet), TDK Corporation LGW2E331MELA25 vs B43644F2337M060
B43544E2337M062 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, TDK Corporation LGW2E331MELA25 vs B43544E2337M062
B43508F2337M000 CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID, POLARIZED, 250V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos LGW2E331MELA25 vs B43508F2337M000
LAR2E331MEKA25 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 330uF, Nichicon Corporation LGW2E331MELA25 vs LAR2E331MEKA25
B43543E2337M067 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 330uF, THROUGH HOLE MOUNT, ROHS COMPLIANT TDK Epcos LGW2E331MELA25 vs B43543E2337M067
B43544E2337M080 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID TDK Epcos LGW2E331MELA25 vs B43544E2337M080
B43543E2337M082 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 330uF, THROUGH HOLE MOUNT, ROHS COMPLIANT TDK Epcos LGW2E331MELA25 vs B43543E2337M082
B43508F2337M000 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED TDK Corporation LGW2E331MELA25 vs B43508F2337M000

Related Parts for LGW2E331MELA25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LGW2E331MELA25 by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LGW2E331MELA25 by Nichicon Corporation

Select Manufacturer
Which Manufacturer of LGW2E331MELA25 would you like to use for your alert(s)?
  • Please alert me when LGW2E331MELA25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LGW2E331MELA25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LGW2E331MELA25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LGW2E331MELA25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LGW2E331MELA25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LGW2E331MELA25 by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: