Part Details for LGW2D821MEKB30 by Nichicon Corporation
Overview of LGW2D821MEKB30 by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LGW2D821MEKB30
LGW2D821MEKB30 CAD Models
LGW2D821MEKB30 Part Data Attributes
|
LGW2D821MEKB30
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGW2D821MEKB30
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 3480 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for LGW2D821MEKB30
This table gives cross-reference parts and alternative options found for LGW2D821MEKB30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGW2D821MEKB30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43642C2827M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | LGW2D821MEKB30 vs B43642C2827M007 |
B43508C2827M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID, POLARIZED, 200V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | LGW2D821MEKB30 vs B43508C2827M000 |
B43640C2827M002 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | LGW2D821MEKB30 vs B43640C2827M002 |
200MXC820MEFCSN30X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGW2D821MEKB30 vs 200MXC820MEFCSN30X30 |
B43640C2827M000 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | LGW2D821MEKB30 vs B43640C2827M000 |
B43508C2827M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 820uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGW2D821MEKB30 vs B43508C2827M087 |
B43544B2827M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGW2D821MEKB30 vs B43544B2827M000 |
B43543B2827M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 820uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGW2D821MEKB30 vs B43543B2827M067 |
B43544B2827M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, | TDK Corporation | LGW2D821MEKB30 vs B43544B2827M007 |
B43642C2827M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | LGW2D821MEKB30 vs B43642C2827M002 |