Part Details for LGU2Z122MELC by Nichicon Corporation
Overview of LGU2Z122MELC by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGU2Z122MELC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K6102
|
Newark | Capacitor,1.2Mf,180Vdc,20-% Tol,20+% Tol |Nichicon LGU2Z122MELC RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0900 / $4.1400 | Buy Now |
DISTI #
493-2681-ND
|
DigiKey | CAP ALUM 1200UF 20% 180V SNAP TH Min Qty: 200 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7781 | Buy Now |
DISTI #
647-LGU2Z122MELC
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 180volts 1200uF 20% RoHS: Compliant | 0 |
|
$3.3400 / $5.8600 | Order Now |
DISTI #
LGU2Z122MELC
|
TME | Capacitor: electrolytic, SNAP-IN, 1200uF, 180VDC, Ø35x30mm, ±20% Min Qty: 200 | 0 |
|
$3.9200 | RFQ |
DISTI #
LGU2Z122MELC
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1200 uF, 180 V, � 20%, Snap-In (Alt: LGU2Z122MELC) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGU2Z122MELC
LGU2Z122MELC CAD Models
LGU2Z122MELC Part Data Attributes
|
LGU2Z122MELC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGU2Z122MELC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.39 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 180 V | |
Ripple Current | 2550 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGU2Z122MELC
This table gives cross-reference parts and alternative options found for LGU2Z122MELC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGU2Z122MELC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LX122M180A022AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1200uF, | Cornell Dubilier Electronics Inc | LGU2Z122MELC vs 381LX122M180A022AD |
180MXC1200MEFCSN35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGU2Z122MELC vs 180MXC1200MEFCSN35X30 |
381LX122M180A022 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LGU2Z122MELC vs 381LX122M180A022 |
NRLPW122M180V35X30LF | CAP,AL2O3,1.2MF,180VDC,20% -TOL,20% +TOL | NIC Components Corp | LGU2Z122MELC vs NRLPW122M180V35X30LF |
180MXG1200MEFCSN35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGU2Z122MELC vs 180MXG1200MEFCSN35X30 |
LGN2Z122MELC30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | LGU2Z122MELC vs LGN2Z122MELC30 |
LGU2Z122MEKC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 1200uF, | Nichicon Corporation | LGU2Z122MELC vs LGU2Z122MEKC |
LGN2Z122MEUC30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 180V, 20% +Tol, 20% -Tol, 1200uF, | Nichicon Corporation | LGU2Z122MELC vs LGN2Z122MEUC30 |
NRLPW122M180V35X30SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | LGU2Z122MELC vs NRLPW122M180V35X30SF |