Part Details for LGU2W331MEKC by Nichicon Corporation
Overview of LGU2W331MEKC by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LGU2W331MEKC
LGU2W331MEKC CAD Models
LGU2W331MEKC Part Data Attributes
|
LGU2W331MEKC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGU2W331MEKC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 330uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1450 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGU2W331MEKC
This table gives cross-reference parts and alternative options found for LGU2W331MEKC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGU2W331MEKC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8331VBM3540LHN3110 | CAP,AL2O3,330UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGU2W331MEKC vs 8331VBM3540LHN3110 |
8331VBMA040LH000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | LGU2W331MEKC vs 8331VBMA040LH000 |
LG450M0330BP443540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 330uF, | YAGEO Corporation | LGU2W331MEKC vs LG450M0330BP443540 |
LGU2W331MEUC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | LGU2W331MEKC vs LGU2W331MEUC |
8331VBMA040LHN00 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | LGU2W331MEKC vs 8331VBMA040LHN00 |
8331VBM3540LHN7110 | CAP,AL2O3,330UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGU2W331MEKC vs 8331VBM3540LHN7110 |
1331VBM3540LHN7110 | CAP,AL2O3,330UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGU2W331MEKC vs 1331VBM3540LHN7110 |
8331VBMA040LT010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | LGU2W331MEKC vs 8331VBMA040LT010 |
381LX331M450A042D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, | Cornell Dubilier Electronics Inc | LGU2W331MEKC vs 381LX331M450A042D |
2331VBM3540LHN7110 | CAP,AL2O3,330UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGU2W331MEKC vs 2331VBM3540LHN7110 |