LGU2G221MELC
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT

Overview of LGU2G221MELC by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for LGU2G221MELC by Nichicon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 54K6025
Newark Aluminum Electrolytic Capacitor 220Uf, 400V, 20%, Snap-In, Capacitance:220µf, Voltage(Dc):400V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Esr:-Rohs Compliant: Yes |Nichicon LGU2G221MELC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 114
  • 1 $5.2100
  • 10 $4.4400
  • 25 $4.2500
  • 50 $4.0700
  • 100 $3.3600
  • 500 $3.2000
$3.2000 / $5.2100 Buy Now
DISTI # 493-2800-ND
DigiKey CAP ALUM 220UF 20% 400V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk 1096
In Stock
  • 1 $5.0100
  • 10 $4.3070
  • 50 $3.9066
  • 200 $3.2254
  • 600 $2.8047
  • 1,000 $2.6043
  • 2,600 $2.5543
$2.5543 / $5.0100 Buy Now
DISTI # 647-LGU2G221MELC
Mouser Electronics Aluminum Electrolytic Capacitors - Snap In 400volts 220uF 105c RoHS: Compliant 34
  • 1 $5.0000
  • 10 $4.2700
  • 50 $3.9100
  • 100 $3.2300
  • 200 $3.0900
  • 600 $2.7800
  • 1,000 $2.6000
  • 2,600 $2.5500
$2.5500 / $5.0000 Buy Now
DISTI # 70188164
RS Capacitor Aluminum Electrolytic 220uF 400V 20% Snap-In 35X25mm, LGU Series | Nichicon LGU2G221MELC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 200
  • 1 $5.1100
  • 5 $4.8500
  • 10 $4.6000
  • 20 $4.3400
$4.3400 / $5.1100 Buy Now
Future Electronics GU Series 220 uF 400 V 105°C Ø35 x 25 mm Snap-In Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Lead time: 31 Weeks Container: Tray 0
Tray
  • 50 $2.9600
  • 150 $2.8800
  • 200 $2.8600
  • 500 $2.8000
  • 750 $2.7300
$2.7300 / $2.9600 Buy Now
DISTI # 30588124
Verical Cap Aluminum Lytic 220uF 400V 20% (35 X 25mm) Snap-In 10mm 1100mA 3000h 105°C Bulk RoHS: Compliant Min Qty: 6 Package Multiple: 1 Americas - 717
  • 6 $5.7500
  • 10 $4.9000
  • 50 $3.9000
  • 200 $3.6875
$3.6875 / $5.7500 Buy Now
DISTI # LGU2G221MELC
TTI Aluminum Electrolytic Capacitors - Snap In 400volts 220uF 105c RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk Americas - 550
In Stock
  • 2 $4.9500
  • 10 $4.2300
  • 20 $4.1400
  • 50 $3.7400
  • 100 $3.2000
  • 500 $3.0600
  • 1,000 $2.5700
$2.5700 / $4.9500 Buy Now
DISTI # LGU2G221MELC
TME Capacitor: electrolytic, SNAP-IN, 220uF, 400VDC, Ø35x25mm, ±20% Min Qty: 200 0
  • 200 $3.3700
$3.3700 RFQ
DISTI # LGU2G221MELC
Avnet Abacus Aluminum Electrolytic Capacitor, 220 uF, 400 V, � 20%, Snap-In (Alt: LGU2G221MELC) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S528100649320
Chip1Stop Cap Aluminum Lytic 220uF 400V 20% (35 X 25mm) Snap-In 10mm 1100mA 3000h 105℃ Bulk RoHS: Compliant Container: Bulk 717
  • 1 $4.6000
  • 10 $3.9200
  • 50 $3.1200
  • 200 $2.9500
$2.9500 / $4.6000 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 10
  • 1 $7.6900
  • 100 $5.7700
  • 1,000 $5.0000
$5.0000 / $7.6900 Buy Now

CAD Models for LGU2G221MELC by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LGU2G221MELC by Nichicon Corporation

LGU2G221MELC
Nichicon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00
Samacsys Manufacturer
Nichicon
Capacitance
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.88 mA
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Ripple Current
1100 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. LGU2G221MELC
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT
    VS

Alternate Parts for LGU2G221MELC

This table gives cross-reference parts and alternative options found for LGU2G221MELC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGU2G221MELC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ECOS2GB221EA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT Panasonic Electronic Components LGU2G221MELC vs ECOS2GB221EA
ECHA401VNN221MA25T Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF, Chemi-Con LGU2G221MELC vs ECHA401VNN221MA25T
NRLLW221M400V35X25SF Aluminum Electrolytic Capacitor, NIC Components Corp LGU2G221MELC vs NRLLW221M400V35X25SF
ECHA401LIN221MA25T Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF, Chemi-Con LGU2G221MELC vs ECHA401LIN221MA25T
381LX221M400A012D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Cornell Dubilier Electronics Inc LGU2G221MELC vs 381LX221M400A012D
EKMM401VSN221MA25S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT Chemi-Con LGU2G221MELC vs EKMM401VSN221MA25S
ECEC2GB221EA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT Panasonic Electronic Components LGU2G221MELC vs ECEC2GB221EA
LGU2G221MEKC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF, Nichicon Corporation LGU2G221MELC vs LGU2G221MEKC
HL2G227M35025HA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT Samwha Electronics LGU2G221MELC vs HL2G227M35025HA
381LX221M400A012AD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Cornell Dubilier Electronics Inc LGU2G221MELC vs 381LX221M400A012AD

Related Parts for LGU2G221MELC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LGU2G221MELC by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LGU2G221MELC by Nichicon Corporation

Select Manufacturer
Which Manufacturer of LGU2G221MELC would you like to use for your alert(s)?
  • Please alert me when LGU2G221MELC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LGU2G221MELC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LGU2G221MELC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LGU2G221MELC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LGU2G221MELC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LGU2G221MELC by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: