Part Details for LGU2D821MEKC by Nichicon Corporation
Overview of LGU2D821MEKC by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LGU2D821MEKC
LGU2D821MEKC CAD Models
LGU2D821MEKC Part Data Attributes
|
LGU2D821MEKC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGU2D821MEKC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2040 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for LGU2D821MEKC
This table gives cross-reference parts and alternative options found for LGU2D821MEKC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGU2D821MEKC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43508D2827M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID, POLARIZED, 200V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | LGU2D821MEKC vs B43508D2827M002 |
B43508D2827M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | LGU2D821MEKC vs B43508D2827M007 |
B43543C2827M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 820uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGU2D821MEKC vs B43543C2827M062 |
B43508D2827M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGU2D821MEKC vs B43508D2827M087 |
B43544C2827M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGU2D821MEKC vs B43544C2827M000 |
B43544C2827M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, | TDK Corporation | LGU2D821MEKC vs B43544C2827M000 |
B43543C2827M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 820uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGU2D821MEKC vs B43543C2827M060 |
B43544C2827M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, | TDK Corporation | LGU2D821MEKC vs B43544C2827M087 |
B43543C2827M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGU2D821MEKC vs B43543C2827M007 |
B43508D2827M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 820uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGU2D821MEKC vs B43508D2827M080 |