Part Details for LGU2D391MELA by Nichicon Corporation
Overview of LGU2D391MELA by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGU2D391MELA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K5929
|
Newark | Capacitor,390Uf,200Vdc,20-% Tol,20+% Tol |Nichicon LGU2D391MELA RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4600 / $1.9500 | Buy Now |
DISTI #
493-2694-ND
|
DigiKey | CAP ALUM 390UF 20% 200V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
203 In Stock |
|
$1.4055 / $3.4200 | Buy Now |
DISTI #
647-LGU2D391MELA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 200volts 390uF 105c 25x25x10L/S RoHS: Compliant | 271 |
|
$1.4000 / $3.4200 | Buy Now |
|
Future Electronics | LGU Series 200 v 390 uf 105'c 25x25mm 3K hours Snap-In Aluminum Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$1.3600 / $1.4300 | Buy Now |
DISTI #
LGU2D391MELA
|
TTI | Aluminum Electrolytic Capacitors - Snap In 200volts 390uF 105c 25x25x10L/S RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$1.3500 / $1.5300 | Buy Now |
DISTI #
LGU2D391MELA
|
TME | Capacitor: electrolytic, SNAP-IN, 390uF, 200VDC, Ø25x25mm, ±20% Min Qty: 50 | 0 |
|
$1.8900 / $2.1200 | RFQ |
DISTI #
LGU2D391MELA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 390 uF, 200 V, � 20%, Snap-In (Alt: LGU2D391MELA) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGU2D391MELA
LGU2D391MELA CAD Models
LGU2D391MELA Part Data Attributes
|
LGU2D391MELA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGU2D391MELA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.83 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1350 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGU2D391MELA
This table gives cross-reference parts and alternative options found for LGU2D391MELA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGU2D391MELA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43508B2397M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID, POLARIZED, 200V, 390uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | LGU2D391MELA vs B43508B2397M007 |
B43544A2397M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGU2D391MELA vs B43544A2397M082 |
B43508B2397M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 390uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGU2D391MELA vs B43508B2397M067 |
B43544A2397M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, | TDK Corporation | LGU2D391MELA vs B43544A2397M087 |
B43543A2397M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 390uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGU2D391MELA vs B43543A2397M087 |
B43544A2397M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, | TDK Corporation | LGU2D391MELA vs B43544A2397M080 |
B43543A2397M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 390uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGU2D391MELA vs B43543A2397M067 |
B43509B2397M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | LGU2D391MELA vs B43509B2397M000 |
B43509B2397M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | LGU2D391MELA vs B43509B2397M002 |
B43508B2397M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGU2D391MELA vs B43508B2397M087 |