LGU2D122MELC
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT

Overview of LGU2D122MELC by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for LGU2D122MELC by Nichicon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 54K5918
Newark Capacitor,1.2Mf,200Vdc,20-% Tol,20+% Tol |Nichicon LGU2D122MELC RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $4.7100
  • 500 $4.2800
  • 1,000 $3.7800
  • 2,500 $3.5200
$3.5200 / $4.7100 Buy Now
DISTI # 493-2714-ND
DigiKey CAP ALUM 1200UF 20% 200V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk 292
In Stock
  • 1 $6.0000
  • 10 $5.2030
  • 50 $4.6694
  • 200 $4.0557
  • 600 $3.6688
  • 1,000 $3.4020
  • 2,600 $3.3353
$3.3353 / $6.0000 Buy Now
DISTI # 647-LGU2D122MELC
Mouser Electronics Aluminum Electrolytic Capacitors - Snap In 200volts 1200uF 105c 35x35x10L/S RoHS: Compliant 230
  • 1 $5.5600
  • 10 $4.9700
  • 25 $4.9200
  • 50 $4.5700
  • 100 $4.3700
  • 200 $3.8900
  • 600 $3.6600
  • 1,000 $3.4000
$3.4000 / $5.5600 Buy Now
DISTI # 70188182
RS Capacitor Aluminum Electrolytic Cap 1200uF 200V 20% Temp.105 Snap-In 35X35mm | Nichicon LGU2D122MELC RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk 0
  • 200 $6.0600
  • 1,000 $5.7600
  • 2,000 $5.4500
  • 4,000 $5.1500
$5.1500 / $6.0600 RFQ
Future Electronics LGU series 200V 1200uF 20% 105'C 35x35mm Snap in Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 29 Weeks Container: Bag 0
Bag
  • 200 $3.7300
  • 400 $3.6600
  • 600 $3.5900
$3.5900 / $3.7300 Buy Now
Quest Components   4
  • 1 $6.3300
  • 3 $4.2200
$4.2200 / $6.3300 Buy Now
DISTI # LGU2D122MELC
TTI Aluminum Electrolytic Capacitors - Snap In 200volts 1200uF 105c 35x35x10L/S RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk Americas - 81
In Stock
  • 1 $5.9100
  • 10 $5.1300
  • 25 $5.0300
  • 50 $4.6000
  • 100 $4.1900
  • 200 $3.9200
  • 1,000 $3.3700
$3.3700 / $5.9100 Buy Now
DISTI # LGU2D122MELC
TME Capacitor: electrolytic, SNAP-IN, 1200uF, 200VDC, Ø35x35mm, ±20% Min Qty: 50 0
  • 50 $5.0400
  • 200 $4.4500
$4.4500 / $5.0400 RFQ
DISTI # LGU2D122MELC
Avnet Abacus Aluminum Electrolytic Capacitor, 1200 uF, 200 V, � 20%, Snap-In (Alt: LGU2D122MELC) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for LGU2D122MELC by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LGU2D122MELC by Nichicon Corporation

LGU2D122MELC
Nichicon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00
Samacsys Manufacturer
Nichicon
Capacitance
1200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e2
Leakage Current
1.46 mA
Length
35 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Ripple Current
2650 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Finish
Matte Tin/Copper (Sn/Cu)
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. LGU2D122MELC
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT
    VS

Alternate Parts for LGU2D122MELC

This table gives cross-reference parts and alternative options found for LGU2D122MELC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGU2D122MELC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B43547B2128M000 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, TDK Corporation LGU2D122MELC vs B43547B2128M000
HL2D128M35035HA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT Samwha Electronics LGU2D122MELC vs HL2D128M35035HA
381LR122M200A032A CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Cornell Dubilier Electronics Inc LGU2D122MELC vs 381LR122M200A032A
B43547B2128M067 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, TDK Corporation LGU2D122MELC vs B43547B2128M067
LP122M200H5P3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT Cornell Dubilier Electronics Inc LGU2D122MELC vs LP122M200H5P3
B43547B2128M000 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID TDK Epcos LGU2D122MELC vs B43547B2128M000
381LR122M200A032DA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1200uF, Cornell Dubilier Electronics Inc LGU2D122MELC vs 381LR122M200A032DA
B43547B2128M082 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID TDK Epcos LGU2D122MELC vs B43547B2128M082
LGU2D122MEUC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1200uF, Nichicon Corporation LGU2D122MELC vs LGU2D122MEUC
B43547B2128M087 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, TDK Corporation LGU2D122MELC vs B43547B2128M087

Related Parts for LGU2D122MELC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LGU2D122MELC by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LGU2D122MELC by Nichicon Corporation

Select Manufacturer
Which Manufacturer of LGU2D122MELC would you like to use for your alert(s)?
  • Please alert me when LGU2D122MELC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LGU2D122MELC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LGU2D122MELC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LGU2D122MELC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LGU2D122MELC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LGU2D122MELC by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: