Part Details for LGU2A392MELC by Nichicon Corporation
Overview of LGU2A392MELC by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGU2A392MELC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K5879
|
Newark | Capacitor,3.9Mf,100Vdc,20-% Tol,20+% Tol |Nichicon LGU2A392MELC RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4600 / $4.6300 | Buy Now |
DISTI #
493-7196-ND
|
DigiKey | CAP ALUM 3900UF 20% 100V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
181 In Stock |
|
$3.2778 / $5.9000 | Buy Now |
DISTI #
647-LGU2A392MELC
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 100volts 3900uF 0.2 35x45 105c RoHS: Compliant | 0 |
|
$3.3400 / $3.9800 | Order Now |
DISTI #
LGU2A392MELC
|
TTI | Aluminum Electrolytic Capacitors - Snap In 100volts 3900uF 0.2 35x45 105c RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.3400 / $3.9900 | Buy Now |
DISTI #
LGU2A392MELC
|
TME | Capacitor: electrolytic, SNAP-IN, 3900uF, 100VDC, Ø35x45mm, ±20% Min Qty: 200 | 0 |
|
$5.4500 | RFQ |
DISTI #
LGU2A392MELC
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 3900 uF, 100 V, � 20%, Snap-In (Alt: LGU2A392MELC) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGU2A392MELC
LGU2A392MELC CAD Models
LGU2A392MELC Part Data Attributes
|
LGU2A392MELC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGU2A392MELC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.87 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 3690 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGU2A392MELC
This table gives cross-reference parts and alternative options found for LGU2A392MELC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGU2A392MELC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEH532PDF4390M4S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | LGU2A392MELC vs PEH532PDF4390M4S |
LV100M3900BPF-3545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3900uF, | YAGEO Corporation | LGU2A392MELC vs LV100M3900BPF-3545 |
LG100M3900BP443545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LGU2A392MELC vs LG100M3900BP443545 |
SLG398M100S1A5T45K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3900uF, | Teapo Electronic Corporation | LGU2A392MELC vs SLG398M100S1A5T45K |
B41252A9398M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGU2A392MELC vs B41252A9398M000 |
EKMH101LIN392MA45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, CAN, LEAD FREE | Chemi-Con | LGU2A392MELC vs EKMH101LIN392MA45S |
LGY2A392MEKC45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 3900uF, | Nichicon Corporation | LGU2A392MELC vs LGY2A392MEKC45 |
HK2A398M35045HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | LGU2A392MELC vs HK2A398M35045HA |
B41252A9398M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 3900uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGU2A392MELC vs B41252A9398M062 |
LG100M3900BP4-3545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LGU2A392MELC vs LG100M3900BP4-3545 |