Part Details for LGU1V562MHLZ by Nichicon Corporation
Overview of LGU1V562MHLZ by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LGU1V562MHLZ
LGU1V562MHLZ CAD Models
LGU1V562MHLZ Part Data Attributes
|
LGU1V562MHLZ
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGU1V562MHLZ
Nichicon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 5600uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 1.32 mA | |
Manufacturer Series | GU | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2130 mA | |
Surface Mount | NO | |
Tan Delta | 0.35 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGU1V562MHLZ
This table gives cross-reference parts and alternative options found for LGU1V562MHLZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGU1V562MHLZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTH-35V562MS41#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, | TAIYO YUDEN | LGU1V562MHLZ vs LTH-35V562MS41#B |
TXG35VN562M35X25T2 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 5600uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | LGU1V562MHLZ vs TXG35VN562M35X25T2 |
KMH35VS5600M25B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, CAN | Chemi-Con | LGU1V562MHLZ vs KMH35VS5600M25B |
81D562M035JC2D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount | Chemi-Con | LGU1V562MHLZ vs 81D562M035JC2D |
HE1V568M22035HC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | LGU1V562MHLZ vs HE1V568M22035HC |
HE1V568M25030HC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | LGU1V562MHLZ vs HE1V568M25030HC |
35VXP5600MST25X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, CAN | Rubycon Corporation | LGU1V562MHLZ vs 35VXP5600MST25X35 |
35MXR5600MOOEMN25X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount | Rubycon Corporation | LGU1V562MHLZ vs 35MXR5600MOOEMN25X30 |
35VXP5600MOOESN22X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, CAN | Rubycon Corporation | LGU1V562MHLZ vs 35VXP5600MOOESN22X45 |
LGT035M5600BPF-3025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | LGU1V562MHLZ vs LGT035M5600BPF-3025 |