Part Details for LGU1V153MELC by Nichicon Corporation
Overview of LGU1V153MELC by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGU1V153MELC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K5846
|
Newark | Capacitor,15Mf,35Vdc,20-% Tol,20+% Tol |Nichicon LGU1V153MELC RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0000 / $2.2600 | Buy Now |
DISTI #
493-7185-ND
|
DigiKey | CAP ALUM 15000UF 20% 35V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
146 In Stock |
|
$2.0607 / $4.0400 | Buy Now |
DISTI #
647-LGU1V153MELC
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 35volts 15000uF 105c 35x35x10L/S RoHS: Compliant | 93 |
|
$2.0600 / $4.0400 | Buy Now |
DISTI #
LGU1V153MELC
|
TTI | Aluminum Electrolytic Capacitors - Snap In 35volts 15000uF 105c 35x35x10L/S RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$2.0400 / $2.5700 | Buy Now |
DISTI #
LGU1V153MELC
|
TME | Capacitor: electrolytic, SNAP-IN, 15000uF, 35VDC, Ø35x35mm, ±20% Min Qty: 50 | 0 |
|
$3.7000 / $4.8500 | RFQ |
DISTI #
LGU1V153MELC
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 15000 uF, 35 V, � 20%, Snap-In (Alt: LGU1V153MELC) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGU1V153MELC
LGU1V153MELC CAD Models
LGU1V153MELC Part Data Attributes
|
LGU1V153MELC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGU1V153MELC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.17 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 3690 mA | |
Surface Mount | NO | |
Tan Delta | 0.35 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGU1V153MELC
This table gives cross-reference parts and alternative options found for LGU1V153MELC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGU1V153MELC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41252B7159M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 15000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGU1V153MELC vs B41252B7159M062 |
LG035M15K0BP543535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 15000uF, | YAGEO Corporation | LGU1V153MELC vs LG035M15K0BP543535 |
PEH532JDD5150M2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | LGU1V153MELC vs PEH532JDD5150M2 |
LG035M15K0BP343535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 15000uF, | YAGEO Corporation | LGU1V153MELC vs LG035M15K0BP343535 |
B41252B7159M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGU1V153MELC vs B41252B7159M062 |
LGU1V153MEUC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 15000uF, | Nichicon Corporation | LGU1V153MELC vs LGU1V153MEUC |
PEH534JDD5150M4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount | KEMET Corporation | LGU1V153MELC vs PEH534JDD5150M4 |
ELG159M035AT3AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount | KEMET Corporation | LGU1V153MELC vs ELG159M035AT3AV |
LV035M15K0BP543535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 15000uF, | YAGEO Corporation | LGU1V153MELC vs LV035M15K0BP543535 |
LGY1V153MEKC35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 15000uF, | Nichicon Corporation | LGU1V153MELC vs LGY1V153MEKC35 |