Part Details for LGU1V123MEUB by Nichicon Corporation
Overview of LGU1V123MEUB by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LGU1V123MEUB
LGU1V123MEUB CAD Models
LGU1V123MEUB Part Data Attributes
|
LGU1V123MEUB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGU1V123MEUB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 12000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 3280 mA |
Alternate Parts for LGU1V123MEUB
This table gives cross-reference parts and alternative options found for LGU1V123MEUB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGU1V123MEUB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41252B7129M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGU1V123MEUB vs B41252B7129M062 |
2123LEM3040LHN0110 | CAP,AL2O3,12MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGU1V123MEUB vs 2123LEM3040LHN0110 |
2123LEM3040LHN3110 | CAP,AL2O3,12MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGU1V123MEUB vs 2123LEM3040LHN3110 |
2123LEM3040LHN7110 | CAP,AL2O3,12MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGU1V123MEUB vs 2123LEM3040LHN7110 |
LGY1V123MEKB40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 12000uF, | Nichicon Corporation | LGU1V123MEUB vs LGY1V123MEKB40 |
8123LEM3040LHN2110 | CAP,AL2O3,12MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGU1V123MEUB vs 8123LEM3040LHN2110 |
1123LEM3040LHN3110 | CAP,AL2O3,12MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGU1V123MEUB vs 1123LEM3040LHN3110 |
B41252B7129M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGU1V123MEUB vs B41252B7129M060 |
1123LEM3040LHN9110 | CAP,AL2O3,12MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LGU1V123MEUB vs 1123LEM3040LHN9110 |
ECS1VBW123MLL10300040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 12000uF, | Nantong Jianghai Capacitor Co Ltd | LGU1V123MEUB vs ECS1VBW123MLL10300040 |