Part Details for LGT063M3900BPF-3035 by YAGEO Corporation
Overview of LGT063M3900BPF-3035 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LGT063M3900BPF-3035
LGT063M3900BPF-3035 CAD Models
LGT063M3900BPF-3035 Part Data Attributes
|
LGT063M3900BPF-3035
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LGT063M3900BPF-3035
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 4.914 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 2550 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGT063M3900BPF-3035
This table gives cross-reference parts and alternative options found for LGT063M3900BPF-3035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGT063M3900BPF-3035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEH330MS4390M2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount | KEMET Corporation | LGT063M3900BPF-3035 vs PEH330MS4390M2 |
EETHC1J392HA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 3900uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LGT063M3900BPF-3035 vs EETHC1J392HA |
63VXP3900M35X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, CAN | Rubycon Corporation | LGT063M3900BPF-3035 vs 63VXP3900M35X45 |
LGY1J392MHLA40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount | Nichicon Corporation | LGT063M3900BPF-3035 vs LGY1J392MHLA40 |
LG63M3900BP342540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LGT063M3900BPF-3035 vs LG63M3900BP342540 |
CEAUF1J392M50 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 3900uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | LGT063M3900BPF-3035 vs CEAUF1J392M50 |
NRLRW392M63V30X30LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 3900uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | LGT063M3900BPF-3035 vs NRLRW392M63V30X30LF |
ECEC1JA392DJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 3900uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | LGT063M3900BPF-3035 vs ECEC1JA392DJ |
LV63M3900BP442540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LGT063M3900BPF-3035 vs LV63M3900BP442540 |
63MXR3900MOOE25X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount | Rubycon Corporation | LGT063M3900BPF-3035 vs 63MXR3900MOOE25X40 |