Part Details for LGS1K682MLZX by Nichicon Corporation
Overview of LGS1K682MLZX by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LGS1K682MLZX
LGS1K682MLZX CAD Models
LGS1K682MLZX Part Data Attributes
|
LGS1K682MLZX
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGS1K682MLZX
Nichicon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 6800uF, CHASSIS MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 2.21269 mA | |
Manufacturer Series | GS | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 6700 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | LUG |
Alternate Parts for LGS1K682MLZX
This table gives cross-reference parts and alternative options found for LGS1K682MLZX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGS1K682MLZX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGS1K682MLNV | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 6800uF, CHASSIS MOUNT | Nichicon Corporation | LGS1K682MLZX vs LGS1K682MLNV |
LKG1K682MLZS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 6800uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | LGS1K682MLZX vs LKG1K682MLZS |
LM1K688M3060LC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 6800uF, Chassis Mount | Samwha Electronics | LGS1K682MLZX vs LM1K688M3060LC |
LGS1K682MLZY | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 6800uF, CHASSIS MOUNT | Nichicon Corporation | LGS1K682MLZX vs LGS1K682MLZY |
LKG1K682MLN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 6800uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | LGS1K682MLZX vs LKG1K682MLN |
LKG1K682MLZ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 6800uF, Chassis Mount, RADIAL LEADED | Nichicon Corporation | LGS1K682MLZX vs LKG1K682MLZ |
LGS1K682MLNW | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 6800uF, CHASSIS MOUNT | Nichicon Corporation | LGS1K682MLZX vs LGS1K682MLNW |