Part Details for LGS1K223MLZX by Nichicon Corporation
Overview of LGS1K223MLZX by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LGS1K223MLZX
LGS1K223MLZX CAD Models
LGS1K223MLZX Part Data Attributes
|
LGS1K223MLZX
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGS1K223MLZX
Nichicon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 22000uF, CHASSIS MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 3.97994 mA | |
Manufacturer Series | GS | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 13700 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | LUG |
Alternate Parts for LGS1K223MLZX
This table gives cross-reference parts and alternative options found for LGS1K223MLZX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGS1K223MLZX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LKG1K223MLZ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 22000uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | LGS1K223MLZX vs LKG1K223MLZ |
LGS1K223MLZW | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 22000uF, CHASSIS MOUNT | Nichicon Corporation | LGS1K223MLZX vs LGS1K223MLZW |
LGS1K223MLZV | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 22000uF, CHASSIS MOUNT | Nichicon Corporation | LGS1K223MLZX vs LGS1K223MLZV |
LKG1K223MLZS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 22000uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | LGS1K223MLZX vs LKG1K223MLZS |
ECEM1KU223H | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 22000uF, CHASSIS MOUNT | Panasonic Electronic Components | LGS1K223MLZX vs ECEM1KU223H |
3LM1KBB229M51105 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 22000uF, Chassis Mount, RADIAL LEADED | Samwha Electronics | LGS1K223MLZX vs 3LM1KBB229M51105 |
LKG1K223MLZF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 22000uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | LGS1K223MLZX vs LKG1K223MLZF |