Part Details for LGR2D391MELB25 by Nichicon Corporation
Overview of LGR2D391MELB25 by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGR2D391MELB25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T2968
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGR2D391MELB25 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6700 / $2.2300 | Buy Now |
DISTI #
493-8007-ND
|
DigiKey | CAP ALUM 390UF 20% 200V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
196 In Stock |
|
$2.2092 / $4.1500 | Buy Now |
DISTI #
647-LGR2D391MELB25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 200volts 390uF Long Life RoHS: Compliant | 0 |
|
$1.8100 / $4.0200 | Order Now |
DISTI #
LGR2D391MELB25
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 390 uF, 200 V, � 20%, Snap-In (Alt: LGR2D391MELB25) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGR2D391MELB25
LGR2D391MELB25 CAD Models
LGR2D391MELB25 Part Data Attributes
|
LGR2D391MELB25
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGR2D391MELB25
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.83 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1300 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGR2D391MELB25
This table gives cross-reference parts and alternative options found for LGR2D391MELB25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGR2D391MELB25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGR2D391MEKB25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 390uF, | Nichicon Corporation | LGR2D391MELB25 vs LGR2D391MEKB25 |
LGR2D391MEUB25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 390uF, | Nichicon Corporation | LGR2D391MELB25 vs LGR2D391MEUB25 |
HY2D397M30025HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | LGR2D391MELB25 vs HY2D397M30025HA |
381EL391M200K012 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 390uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LGR2D391MELB25 vs 381EL391M200K012 |
SP397M2D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 390uF | Man Yue Technology Holdings Ltd | LGR2D391MELB25 vs SP397M2D |
LGY2D391MELB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | LGR2D391MELB25 vs LGY2D391MELB |