Datasheets
LGQ2E331MHSZ by: Nichicon Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED

Part Details for LGQ2E331MHSZ by Nichicon Corporation

Overview of LGQ2E331MHSZ by Nichicon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Part Details for LGQ2E331MHSZ

LGQ2E331MHSZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LGQ2E331MHSZ Part Data Attributes

LGQ2E331MHSZ Nichicon Corporation
Buy Now Datasheet
Compare Parts:
LGQ2E331MHSZ Nichicon Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer NICHICON CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00
Capacitance 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Shorter Terminal 4mm Available
Diameter 22 mm
Dielectric Material ALUMINUM (WET)
JESD-609 Code e0
Leakage Current 0.86168 mA
Length 25 mm
Manufacturer Series GQ
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 250 V
Ripple Current 1100 mA
Series GQ
Surface Mount NO
Tan Delta 0.15
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 10 mm
Terminal Shape SNAP-IN

Alternate Parts for LGQ2E331MHSZ

This table gives cross-reference parts and alternative options found for LGQ2E331MHSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGQ2E331MHSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
R289H250334M3525 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 330uF TDK Epcos LGQ2E331MHSZ vs R289H250334M3525
LAD2E331MHLZ Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation LGQ2E331MHSZ vs LAD2E331MHLZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LGQ2E331MHSZ by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LGQ2E331MHSZ by Nichicon Corporation

  • Please alert me when LGQ2E331MHSZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LGQ2E331MHSZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LGQ2E331MHSZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LGQ2E331MHSZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LGQ2E331MHSZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LGQ2E331MHSZ by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: