Part Details for LGNW6221MERAHA by Nichicon Corporation
Overview of LGNW6221MERAHA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LGNW6221MERAHA
LGNW6221MERAHA CAD Models
LGNW6221MERAHA Part Data Attributes
|
LGNW6221MERAHA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGNW6221MERAHA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 220uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 1050 mA | |
Terminal Pitch | 8.5 mm |
Alternate Parts for LGNW6221MERAHA
This table gives cross-reference parts and alternative options found for LGNW6221MERAHA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGNW6221MERAHA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGGW6221MERAHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | LGNW6221MERAHA vs LGGW6221MERAHA |
HU420V221MCYS4WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 220uF, | Hitachi Ltd | LGNW6221MERAHA vs HU420V221MCYS4WPPF |
LGNW6221MEKA35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | LGNW6221MERAHA vs LGNW6221MEKA35 |
NRLPW221M420V25X35LF | CAP,AL2O3,220UF,420VDC,20% -TOL,20% +TOL | NIC Components Corp | LGNW6221MERAHA vs NRLPW221M420V25X35LF |
HU420V221MEYS4WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 220uF, | Hitachi Ltd | LGNW6221MERAHA vs HU420V221MEYS4WPEC |
LGGW6221MEKA35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | LGNW6221MERAHA vs LGGW6221MEKA35 |
EETHC2S221JJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 220uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LGNW6221MERAHA vs EETHC2S221JJ |
420MXG220MEFCSN25X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN | Rubycon Corporation | LGNW6221MERAHA vs 420MXG220MEFCSN25X35 |
420MXG220MSN25X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGNW6221MERAHA vs 420MXG220MSN25X35 |
LGGW6221MERAGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | LGNW6221MERAHA vs LGGW6221MERAGA |