Part Details for LGNW6181MELZ40 by Nichicon Corporation
Overview of LGNW6181MELZ40 by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGNW6181MELZ40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-8375-ND
|
DigiKey | CAP ALUM 180UF 20% 420V SNAP TH Min Qty: 250 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7957 | Buy Now |
DISTI #
647-LGNW6181MELZ40
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 420volts 180uF 105c 22x40x10L/S RoHS: Compliant | 0 |
|
$2.7900 / $4.6300 | Order Now |
DISTI #
LGNW6181MELZ40
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 180 uF, 420 V, � 20%, Snap-In (Alt: LGNW6181MELZ40) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGNW6181MELZ40
LGNW6181MELZ40 CAD Models
LGNW6181MELZ40 Part Data Attributes
|
LGNW6181MELZ40
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGNW6181MELZ40
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.82 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 910 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGNW6181MELZ40
This table gives cross-reference parts and alternative options found for LGNW6181MELZ40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGNW6181MELZ40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LG420M0180BP3-2240 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 180uF, | YAGEO Corporation | LGNW6181MELZ40 vs LG420M0180BP3-2240 |
EKMS421VNN181MP40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 180uF, | Chemi-Con | LGNW6181MELZ40 vs EKMS421VNN181MP40S |
LQSW6181MERZ40GA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 180uF, | Nichicon Corporation | LGNW6181MELZ40 vs LQSW6181MERZ40GA |
EKMT421VSN181MP40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LGNW6181MELZ40 vs EKMT421VSN181MP40S |
420HXG180MEFCSN22X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGNW6181MELZ40 vs 420HXG180MEFCSN22X40 |
LG420M0180BP4-2240 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 180uF, | YAGEO Corporation | LGNW6181MELZ40 vs LG420M0180BP4-2240 |
LGNW6181MERZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 180uF, | Nichicon Corporation | LGNW6181MELZ40 vs LGNW6181MERZHA |
EKMV421VNN181MP40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 180uF, | Chemi-Con | LGNW6181MELZ40 vs EKMV421VNN181MP40S |
LG420M0180BP342240 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 180uF, | YAGEO Corporation | LGNW6181MELZ40 vs LG420M0180BP342240 |
420MXG180MEFCSN22X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGNW6181MELZ40 vs 420MXG180MEFCSN22X40 |