There are no models available for this part yet.
Overview of LGN2W820MELZ25 by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LGN2W820MELZ25 by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
493-8395-ND
|
DigiKey | CAP ALUM 82UF 20% 450V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
153 In Stock |
|
$1.5649 / $3.8000 | Buy Now | |
DISTI #
647-LGN2W820MELZ25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450volts 82uF 105c 22x25x10L/S RoHS: Compliant | 163 |
|
$1.5300 / $3.8000 | Buy Now | |
DISTI #
LGN2W820MELZ25
|
TTI | Aluminum Electrolytic Capacitors - Snap In 450volts 82uF 105c 22x25x10L/S RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$1.6000 / $1.6900 | Buy Now | |
DISTI #
LGN2W820MELZ25
|
TME | Capacitor: electrolytic, SNAP-IN, 82uF, 450VDC, Ø22x25mm, ±20% Min Qty: 50 | 0 |
|
$1.9800 / $2.2600 | RFQ | |
DISTI #
LGN2W820MELZ25
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 82 uF, 450 V, � 20%, Snap-In (Alt: LGN2W820MELZ25) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for LGN2W820MELZ25 by Nichicon Corporation
Part Data Attributes for LGN2W820MELZ25 by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
82 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
22 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.57 mA
|
Length
|
25 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
450 V
|
Ripple Current
|
640 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.2
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for LGN2W820MELZ25
This table gives cross-reference parts and alternative options found for LGN2W820MELZ25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGN2W820MELZ25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAR2W820MERZGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 82uF, | Nichicon Corporation | LGN2W820MELZ25 vs LAR2W820MERZGA |
LGN2W820MERZGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 82uF, | Nichicon Corporation | LGN2W820MELZ25 vs LGN2W820MERZGA |
LQS2W820MERZ25GA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 82uF, | Nichicon Corporation | LGN2W820MELZ25 vs LQS2W820MERZ25GA |
EP826M2W | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 82uF | Man Yue Technology Holdings Ltd | LGN2W820MELZ25 vs EP826M2W |
B43508A5826M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGN2W820MELZ25 vs B43508A5826M062 |
450MXG82MSN22X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGN2W820MELZ25 vs 450MXG82MSN22X25 |
LSG820M2W--A2225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 82uF, | Lelon Electronics Corp | LGN2W820MELZ25 vs LSG820M2W--A2225 |
ELXS451VSN820MP25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LGN2W820MELZ25 vs ELXS451VSN820MP25S |
LGX2W820MEKZ25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 82uF, | Nichicon Corporation | LGN2W820MELZ25 vs LGX2W820MEKZ25 |
NRLPW820M450V22X25SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | LGN2W820MELZ25 vs NRLPW820M450V22X25SF |