LGN2W181MELB30
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT

Overview of LGN2W181MELB30 by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LGN2W181MELB30 by Nichicon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 58R4695
Newark Snap In & Terminal/ Bulk |Nichicon LGN2W181MELB30 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $3.8500
  • 500 $3.5000
  • 1,000 $3.0900
  • 2,500 $2.8800
$2.8800 / $3.8500 Buy Now
DISTI # 493-8402-ND
DigiKey CAP ALUM 180UF 20% 450V SNAP TH Min Qty: 200 Lead time: 31 Weeks Container: Bulk Temporarily Out of Stock
  • 200 $3.3085
$3.3085 Buy Now
DISTI # 647-LGN2W181MELB30
Mouser Electronics Aluminum Electrolytic Capacitors - Snap In 450volts 180uF 105c 30x30x10L/S RoHS: Compliant 0
  • 1 $5.4600
  • 10 $4.7000
  • 50 $4.2600
  • 100 $3.3100
  • 200 $3.3000
  • 600 $3.2500
  • 1,000 $3.0500
  • 2,600 $2.9800
$2.9800 / $5.4600 Order Now
DISTI # LGN2W181MELB30
TME Capacitor: electrolytic, SNAP-IN, 180uF, 450VDC, Ø30x30mm, ±20% Min Qty: 50 0
  • 50 $4.0200
  • 200 $3.5400
$3.5400 / $4.0200 RFQ
DISTI # LGN2W181MELB30
Avnet Abacus Aluminum Electrolytic Capacitor, 180 uF, 450 V, � 20%, Snap-In (Alt: LGN2W181MELB30) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for LGN2W181MELB30 by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LGN2W181MELB30 by Nichicon Corporation

LGN2W181MELB30
Nichicon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00
Samacsys Manufacturer
Nichicon
Capacitance
180 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.85 mA
Length
30 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
450 V
Ripple Current
870 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. LGN2W181MELB30
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT
    VS

Alternate Parts for LGN2W181MELB30

This table gives cross-reference parts and alternative options found for LGN2W181MELB30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGN2W181MELB30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B43544B5187M000 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, TDK Corporation LGN2W181MELB30 vs B43544B5187M000
B43544B5187M080 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID TDK Epcos LGN2W181MELB30 vs B43544B5187M080
381LQ181M450K022+D CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Cornell Dubilier Electronics Inc LGN2W181MELB30 vs 381LQ181M450K022+D
B43544B5187M082 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, TDK Corporation LGN2W181MELB30 vs B43544B5187M082
B43543B5187M060 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT TDK Corporation LGN2W181MELB30 vs B43543B5187M060
SLP181M450E3P3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT Cornell Dubilier Electronics Inc LGN2W181MELB30 vs SLP181M450E3P3
B43508C5187M087 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT TDK Corporation LGN2W181MELB30 vs B43508C5187M087
SLP181M450E3P3A Aluminum Electrolytic Capacitor, Aluminum (wet) Cornell Dubilier Electronics Inc LGN2W181MELB30 vs SLP181M450E3P3A
B43543B5187M060 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 180uF, THROUGH HOLE MOUNT, ROHS COMPLIANT TDK Epcos LGN2W181MELB30 vs B43543B5187M060
LSK181M2W--A3030S Aluminum Electrolytic Capacitor, Surge Components Inc LGN2W181MELB30 vs LSK181M2W--A3030S

Related Parts for LGN2W181MELB30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LGN2W181MELB30 by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LGN2W181MELB30 by Nichicon Corporation

Select Manufacturer
Which Manufacturer of LGN2W181MELB30 would you like to use for your alert(s)?
  • Please alert me when LGN2W181MELB30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LGN2W181MELB30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LGN2W181MELB30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LGN2W181MELB30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LGN2W181MELB30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LGN2W181MELB30 by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: