Part Details for LGN2D152MEUC35 by Nichicon Corporation
Overview of LGN2D152MEUC35 by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LGN2D152MEUC35
LGN2D152MEUC35 CAD Models
LGN2D152MEUC35 Part Data Attributes
|
LGN2D152MEUC35
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGN2D152MEUC35
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1500uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2800 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGN2D152MEUC35
This table gives cross-reference parts and alternative options found for LGN2D152MEUC35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGN2D152MEUC35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B43508B2158M080 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1500uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | LGN2D152MEUC35 vs B43508B2158M080 |
B43509B2158M002 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | LGN2D152MEUC35 vs B43509B2158M002 |
B43642C2158M080 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | LGN2D152MEUC35 vs B43642C2158M080 |
B43508B2158M080 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | LGN2D152MEUC35 vs B43508B2158M080 |
B43508B2158M082 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | LGN2D152MEUC35 vs B43508B2158M082 |
HU2D152MXAS4WPEC | Hitachi Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1500uF, | LGN2D152MEUC35 vs HU2D152MXAS4WPEC |
B43544B2158M007 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | LGN2D152MEUC35 vs B43544B2158M007 |
B43543B2158M082 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1500uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | LGN2D152MEUC35 vs B43543B2158M082 |
LGN2D152MELC35 | Nichicon Corporation | $5.0505 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | LGN2D152MEUC35 vs LGN2D152MELC35 |
LGW2D152MELC35 | Nichicon Corporation | $4.8582 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | LGN2D152MEUC35 vs LGW2D152MELC35 |