Part Details for LGN2D102MERAGA by Nichicon Corporation
Overview of LGN2D102MERAGA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LGN2D102MERAGA
LGN2D102MERAGA CAD Models
LGN2D102MERAGA Part Data Attributes
|
LGN2D102MERAGA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGN2D102MERAGA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 45 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2300 mA | |
Terminal Pitch | 8.5 mm |
Alternate Parts for LGN2D102MERAGA
This table gives cross-reference parts and alternative options found for LGN2D102MERAGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGN2D102MERAGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LR102M200J452A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | LGN2D102MERAGA vs 381LR102M200J452A |
B43544A2108M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, | TDK Corporation | LGN2D102MERAGA vs B43544A2108M087 |
381LQ102M200J452+D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1000uF, | Cornell Dubilier Electronics Inc | LGN2D102MERAGA vs 381LQ102M200J452+D |
B43544A2108M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGN2D102MERAGA vs B43544A2108M067 |
B43543A2108M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGN2D102MERAGA vs B43543A2108M067 |
B43644A2108M062 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | LGN2D102MERAGA vs B43644A2108M062 |
B43509A2108M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | LGN2D102MERAGA vs B43509A2108M000 |
B43508A2108M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGN2D102MERAGA vs B43508A2108M080 |
NRLPW102M200V25X45LF | CAP,AL2O3,1MF,200VDC,20% -TOL,20% +TOL | NIC Components Corp | LGN2D102MERAGA vs NRLPW102M200V25X45LF |
B43508A2108M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGN2D102MERAGA vs B43508A2108M062 |