Part Details for LGN2C122MELA40 by Nichicon Corporation
Overview of LGN2C122MELA40 by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGN2C122MELA40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-8251-ND
|
DigiKey | CAP ALUM 1200UF 20% 160V SNAP TH Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
8 In Stock |
|
$2.4408 / $4.7900 | Buy Now |
DISTI #
647-LGN2C122MELA40
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 160volts 1200uF 105c 25x40x10L/S RoHS: Compliant | 361 |
|
$2.4400 / $4.7900 | Buy Now |
DISTI #
LGN2C122MELA40
|
TME | Capacitor: electrolytic, SNAP-IN, 1200uF, 160VDC, Ø25x40mm, ±20% Min Qty: 50 | 0 |
|
$3.0500 / $3.4700 | RFQ |
DISTI #
LGN2C122MELA40
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1200 uF, 160 V, � 20%, Snap-In (Alt: LGN2C122MELA40) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LGN2C122MELA40
LGN2C122MELA40 CAD Models
LGN2C122MELA40 Part Data Attributes
|
LGN2C122MELA40
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGN2C122MELA40
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.31 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 2300 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGN2C122MELA40
This table gives cross-reference parts and alternative options found for LGN2C122MELA40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGN2C122MELA40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGN2C122MERAHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1200uF, | Nichicon Corporation | LGN2C122MELA40 vs LGN2C122MERAHA |
LGG2C122MEKA40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1200uF, | Nichicon Corporation | LGN2C122MELA40 vs LGG2C122MEKA40 |
LGG2C122MERAGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1200uF, | Nichicon Corporation | LGN2C122MELA40 vs LGG2C122MERAGA |
EETHC2C122JJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LGN2C122MELA40 vs EETHC2C122JJ |
381LQ122M160J042 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LGN2C122MELA40 vs 381LQ122M160J042 |
NRLPW122M160V25X40LF | CAP,AL2O3,1.2MF,160VDC,20% -TOL,20% +TOL | NIC Components Corp | LGN2C122MELA40 vs NRLPW122M160V25X40LF |
381LQ122M160J042A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | LGN2C122MELA40 vs 381LQ122M160J042A |
381LQ122M160J042+D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1200uF, | Cornell Dubilier Electronics Inc | LGN2C122MELA40 vs 381LQ122M160J042+D |
160MXG1200MEFCSN25X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGN2C122MELA40 vs 160MXG1200MEFCSN25X40 |