Part Details for LGL2G681MEKC35 by Nichicon Corporation
Overview of LGL2G681MEKC35 by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LGL2G681MEKC35
LGL2G681MEKC35 CAD Models
LGL2G681MEKC35 Part Data Attributes
|
LGL2G681MEKC35
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGL2G681MEKC35
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 680uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1740 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for LGL2G681MEKC35
This table gives cross-reference parts and alternative options found for LGL2G681MEKC35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGL2G681MEKC35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400MXK680MEFCSN35X35 | CAP ALUM 680UF 20% 400V SNAP | Rubycon Corporation | LGL2G681MEKC35 vs 400MXK680MEFCSN35X35 |
400VXK680MEFCSN35X35 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | LGL2G681MEKC35 vs 400VXK680MEFCSN35X35 |
LGL2G681MEUC35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | LGL2G681MEKC35 vs LGL2G681MEUC35 |