Part Details for LGL2G561MELB40 by Nichicon Corporation
Overview of LGL2G561MELB40 by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LGL2G561MELB40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T4955
|
Newark | Snap In & Terminal/ Bulk |Nichicon LGL2G561MELB40 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4700 / $9.4400 | Buy Now |
DISTI #
493-7540-ND
|
DigiKey | CAP ALUM 560UF 20% 400V SNAP Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
142 In Stock |
|
$8.1588 / $13.0500 | Buy Now |
DISTI #
647-LGL2G561MELB40
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400volts 560uF Ultra Small Sz RoHS: Compliant | 93 |
|
$8.6800 / $13.0500 | Buy Now |
DISTI #
LGL2G561MELB40
|
TTI | Aluminum Electrolytic Capacitors - Snap In 400volts 560uF Ultra Small Sz RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$8.0700 / $9.0400 | Buy Now |
DISTI #
LGL2G561MELB40
|
TME | Capacitor: electrolytic, SNAP-IN, 560uF, 400VDC, Ø30x40mm, ±20% Min Qty: 50 | 0 |
|
$8.1000 / $9.2100 | RFQ |
Part Details for LGL2G561MELB40
LGL2G561MELB40 CAD Models
LGL2G561MELB40 Part Data Attributes
|
LGL2G561MELB40
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGL2G561MELB40
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.41 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1660 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGL2G561MELB40
This table gives cross-reference parts and alternative options found for LGL2G561MELB40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGL2G561MELB40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400VXT560MEFCSN30X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, | Rubycon Corporation | LGL2G561MELB40 vs 400VXT560MEFCSN30X40 |