There are no models available for this part yet.
Overview of LGK2E122MHLC by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LGK2E122MHLC by Nichicon Corporation
Part Data Attributes for LGK2E122MHLC by Nichicon Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
1200 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e0
|
Leakage Current
|
1.643167 mA
|
Manufacturer Series
|
GK
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Ripple Current
|
2750 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for LGK2E122MHLC
This table gives cross-reference parts and alternative options found for LGK2E122MHLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGK2E122MHLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HU2E122MCAS5WPEC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | LGK2E122MHLC vs HU2E122MCAS5WPEC |
B43504A2128M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | TDK Epcos | LGK2E122MHLC vs B43504A2128M000 |
CEDUF2E122M4 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1200uF, THROUGH HOLE MOUNT | Chemi-Con | LGK2E122MHLC vs CEDUF2E122M4 |
B43504A2128M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | TDK Epcos | LGK2E122MHLC vs B43504A2128M007 |
ZL12E122MRA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1200uF, THROUGH HOLE MOUNT, CAN | Hitachi Ltd | LGK2E122MHLC vs ZL12E122MRA |
ECE32EB122EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | LGK2E122MHLC vs ECE32EB122EA |
HK2E128M3060HC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | LGK2E122MHLC vs HK2E128M3060HC |
EETHC2E122KA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LGK2E122MHLC vs EETHC2E122KA |
ECEC2EA122EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1200uF, THROUGH HOLE MOUNT | Panasonic Electronic Components | LGK2E122MHLC vs ECEC2EA122EA |
B43504A2128M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 1200uF, THROUGH HOLE MOUNT, CAN | TDK Epcos | LGK2E122MHLC vs B43504A2128M002 |