Part Details for LGK1C563MHLD by Nichicon Corporation
Overview of LGK1C563MHLD by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LGK1C563MHLD
LGK1C563MHLD CAD Models
LGK1C563MHLD Part Data Attributes
|
LGK1C563MHLD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGK1C563MHLD
Nichicon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 56000uF, THROUGH HOLE MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 56000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 2.839718 mA | |
Manufacturer Series | GK | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 6450 mA | |
Surface Mount | NO | |
Tan Delta | 0.6 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | SNAP-IN |
Alternate Parts for LGK1C563MHLD
This table gives cross-reference parts and alternative options found for LGK1C563MHLD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGK1C563MHLD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALC40H563EE016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 56000uF, Through Hole Mount, RADIAL LEADED-5, CAN | KEMET Corporation | LGK1C563MHLD vs ALC40H563EE016 |
KMH16VN563M40X40T4 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 56000uF, THROUGH HOLE MOUNT, RADIAL LEADED-4, CAN | United Chemi-Con Inc | LGK1C563MHLD vs KMH16VN563M40X40T4 |
ALC40F563DF016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 56000uF, Through Hole Mount, RADIAL LEADED-3, CAN | KEMET Corporation | LGK1C563MHLD vs ALC40F563DF016 |
ECEC1CA563EB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 56000uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | LGK1C563MHLD vs ECEC1CA563EB |
EETHC1C563DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 56000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LGK1C563MHLD vs EETHC1C563DA |
ALC40D563EE016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 56000uF, Through Hole Mount, RADIAL LEADED, CAN | KEMET Corporation | LGK1C563MHLD vs ALC40D563EE016 |
EETHC1C563K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 56000uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | LGK1C563MHLD vs EETHC1C563K |
EETHC1C563RA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 56000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LGK1C563MHLD vs EETHC1C563RA |
LTH-16V563MS55#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 56000uF, Through Hole Mount, | TAIYO YUDEN | LGK1C563MHLD vs LTH-16V563MS55#B |
ALC40E563DF016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 56000uF, Through Hole Mount, RADIAL LEADED-4, CAN | KEMET Corporation | LGK1C563MHLD vs ALC40E563DF016 |