Part Details for LGHK212518NS by TAIYO YUDEN
Overview of LGHK212518NS by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LGHK212518NS
LGHK212518NS CAD Models
LGHK212518NS Part Data Attributes
|
LGHK212518NS
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LGHK212518NS
TAIYO YUDEN
General Purpose Inductor, 0.018uH, 1.667%, 1 Element, Ceramic-Core, SMD,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Core Material | CERAMIC | |
Inductance-Nom (L) | 0.018 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 1 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Current-Max | 0.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.3 NAN0 HENRY, MULTILAYER | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 1.667% |
Alternate Parts for LGHK212518NS
This table gives cross-reference parts and alternative options found for LGHK212518NS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGHK212518NS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HK212518NS | General Purpose Inductor, 0.018uH, 1.667%, 1 Element, Ceramic-Core, SMD, | TAIYO YUDEN | LGHK212518NS vs HK212518NS |
LGHK160818NS | General Purpose Inductor, 0.018uH, 1.667%, 1 Element, Ceramic-Core, SMD, | TAIYO YUDEN | LGHK212518NS vs LGHK160818NS |