Part Details for LGGT670-JO by Infineon Technologies AG
Overview of LGGT670-JO by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for LGGT670-JO
LGGT670-JO CAD Models
LGGT670-JO Part Data Attributes
|
LGGT670-JO
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
LGGT670-JO
Infineon Technologies AG
Visible LED, Clear
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Green | |
Forward Voltage-Max | 3.8 V | |
Lens Type | CLEAR | |
Luminous Intensity-Min | 120 cd | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Overall Height | 2.1 mm | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle |