Part Details for LGG2G391MEUC30 by Nichicon Corporation
Overview of LGG2G391MEUC30 by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LGG2G391MEUC30
LGG2G391MEUC30 CAD Models
LGG2G391MEUC30 Part Data Attributes
|
LGG2G391MEUC30
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGG2G391MEUC30
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 390uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1550 mA |
Alternate Parts for LGG2G391MEUC30
This table gives cross-reference parts and alternative options found for LGG2G391MEUC30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGG2G391MEUC30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSG391M2G--A3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 390uF, | Lelon Electronics Corp | LGG2G391MEUC30 vs LSG391M2G--A3530 |
NRLPW391M400V35X30LF | CAP,AL2O3,390UF,400VDC,20% -TOL,20% +TOL | NIC Components Corp | LGG2G391MEUC30 vs NRLPW391M400V35X30LF |
EKMV401VNN391MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 390uF, | Chemi-Con | LGG2G391MEUC30 vs EKMV401VNN391MA30S |
B43508C9397M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 390uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGG2G391MEUC30 vs B43508C9397M067 |
EETHC2G391LJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 390uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LGG2G391MEUC30 vs EETHC2G391LJ |
EKMQ401LIN391MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Chassis Mount, CAN, LEAD FREE | Chemi-Con | LGG2G391MEUC30 vs EKMQ401LIN391MA30S |
MAL209426391E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400 V, 390 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | LGG2G391MEUC30 vs MAL209426391E3 |
ELXS401LIN391MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, | Chemi-Con | LGG2G391MEUC30 vs ELXS401LIN391MA30S |
ELXS401VNN391MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 390uF, | Chemi-Con | LGG2G391MEUC30 vs ELXS401VNN391MA30S |
LGX2G391MELC30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | LGG2G391MEUC30 vs LGX2G391MELC30 |