Part Details for LGG2G271MEUB25 by Nichicon Corporation
Overview of LGG2G271MEUB25 by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LGG2G271MEUB25
LGG2G271MEUB25 CAD Models
LGG2G271MEUB25 Part Data Attributes
|
LGG2G271MEUB25
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGG2G271MEUB25
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 270uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1000 mA |
Alternate Parts for LGG2G271MEUB25
This table gives cross-reference parts and alternative options found for LGG2G271MEUB25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGG2G271MEUB25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRLQW271M400V30X25SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | LGG2G271MEUB25 vs NRLQW271M400V30X25SF |
400MXK270MEFCSN30X25 | CAP ALUM 270UF 20% 400V SNAP | Rubycon Corporation | LGG2G271MEUB25 vs 400MXK270MEFCSN30X25 |
LGG2G271MELB25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | LGG2G271MEUB25 vs LGG2G271MELB25 |
400MXH270MEFCSN30X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN | Rubycon Corporation | LGG2G271MEUB25 vs 400MXH270MEFCSN30X25 |
B43641C9277M057 | Aluminum Electrolytic Capacitor, | TDK Corporation | LGG2G271MEUB25 vs B43641C9277M057 |
B43641C9277M052 | Aluminum Electrolytic Capacitor, | TDK Corporation | LGG2G271MEUB25 vs B43641C9277M052 |
GP277M2G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 270uF | Man Yue Technology Holdings Ltd | LGG2G271MEUB25 vs GP277M2G |
HU2G271MTZS2WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 270uF, | Hitachi Ltd | LGG2G271MEUB25 vs HU2G271MTZS2WPEC |
HU2G271MEZS2WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 270uF, | Hitachi Ltd | LGG2G271MEUB25 vs HU2G271MEZS2WPPF |
LGG2G271MEKB25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | LGG2G271MEUB25 vs LGG2G271MEKB25 |